LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS254900AIRVCTQ1 product image
Images for reference only

TI TPS254900AIRVCTQ1

Manufacturer
MPN
TPS254900AIRVCTQ1
LCSC Part #
C2876376
Packaging
WQFN-20(3x4)
Customer #
Key Attributes
1 Active High 3.2A High Side Switch WQFN-20(3x4) Power Distribution Switches, Load Drivers RoHS
Datasheetpdf iconTI TPS254900AIRVCTQ1
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0957$ 5.10
250+$ 1.9724$ 493.10
500+$ 1.9026$ 951.30
1,000+$ 1.8693$ 1869.30
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingWQFN-20(3x4)
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Under-voltage lockout;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current3.2A
RDS(on)45mΩ
Operating Voltage4.5V~6.5V
TypeHigh Side Switch

Introduction

AI Translation

The TPS254900A-Q1 is a USB charging port controller and power switch with battery short-circuit protection. This feature provides protection for the OUT, DM_IN, and DP_IN pins, which can withstand voltages up to 18V. When a battery short-circuit condition occurs, the internal MOSFET shuts off rapidly. This fast turn-off capability is critical for protecting upstream DC/DC converters, processors, or hub data lines. The TPS254900A-Q1 features a UVLO voltage as low as 3.5V, preventing the power switch from turning off during startup/shutdown. The TPS254900A-Q1 45mΩ power switch offers two selectable adjustable current limit settings, enabling port power management by switching to a lower current limit when an adjacent port carries a heavy load. This feature is essential for systems with multiple ports and limited upstream power capacity. The TPS254900A-Q1 includes a current sense output that controls the upstream power supply, maintaining 5V at the USB port even when the charging current is excessive. This capability is critical for systems with long USB cables, where significant voltage drops can occur during fast charging of portable devices. With the current monitor, the system can monitor load current in real time by observing the IMON voltage. The current monitor is useful for dynamic port power management. The TPS254900A-Q1 also provides Level 4 ESD protection per IEC 61000-4-2 for the DP_IN and DM_IN pins.

Features

AI Translation
  • Automotive-qualified
  • Meets AEC-Q100 with the following characteristics:
    • Device temperature grade 1: ambient operating temperature range of -40°C to +125°C
    • Device HBM ESD classification level H2
    • Device CDM ESD classification level C5
  • 4.5V to 6.5V input operating voltage range
  • 3.5V (typical) UVLO for startup/shutdown
  • Integrated 45mΩ (typical) high-side MOSFET
  • 3.2A maximum continuous output current
  • Cable compensation accuracy VBUS ±5% at connector
  • Supports USB BC 1.2 CDP and SDP modes
  • Battery short-circuit protection on OUT, DP_IN, and DM_IN pins
  • Protection level on DP_IN and DM_IN compliant with IEC 61000-4-2
    • ±8kV contact discharge and ±15kV air discharge
  • 20-pin 4mm×3mm QFN package

Applications

AI Translation
  • Automotive USB charging ports (host and hub)
  • Automotive-grade USB protection