LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3703A5500DSER product image
Images for reference only

TI TPS3703A5500DSERRoHS

Manufacturer
MPN
TPS3703A5500DSER
LCSC Part #
C2876184
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
High Accuracy Overvoltage and Undervoltage Reset IC With Time Delay and Manual Reset
Datasheetpdf iconTI TPS3703A5500DSER
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5446$ 5.54
200+$ 2.4072$ 481.44
500+$ 2.3376$ 1168.80
1,000+$ 2.3032$ 2303.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Reset Timeout50us
Operating Temperature-40℃~+125℃
output typeOpen-drain
FunctionManual reset input
Reset Active LevelActive Low
standby current4.5uA
Voltage - Supply1.7V~5.5V
ChipTypeVoltage monitor
Threshold Voltage5V
Number of Voltages Monitored1

Introduction

AI Translation

The TPS3703 device is an integrated overvoltage (OV) and undervoltage (UV) monitor or reset IC in industry’s smallest 6-pin DSE package. This highly accurate voltage supervisor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3703 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further optimizes overall accuracy, cost, solution size, and improves reliability for safety systems. The Capacitor Time (CT) pin is used to select between the two available reset time delays designed into each device and also to adjust the reset time delay by connecting a capacitor. A separate SENSE input pin and VDD pin allow for the redundancy sought by high-reliability systems. This device has a low typical quiescent current specification of 4.5 μA (typical). The TPS3703 is suitable for industrial applications and applications that require accurate undervoltage and overvoltage monitoring.

Features

AI Translation
  • Input voltage range: 1.7 V to 5.5 V
  • Undervoltage lockout (UVLO): 1.7 V
  • Low quiescent current: 7 μA (Max)
  • High threshold accuracy: ±0.25% (typical) – ±0.7% [-40°C to +125°C]
  • Fixed window threshold levels – 50 mV steps from 500 mV to 1.3 V, 1.5 V, 1.8 V, 2.5 V, 2.8 V, 2.9 V, 3.3 V, 5 V
  • Available in UV threshold only
  • Window tolerance available from ±3% to ±7%
  • User adjustable voltage threshold levels
  • Internal glitch immunity and hysteresis
  • Fixed time delay options: 50 μs, 1 ms, 5 ms, 10 ms, 20 ms, 100 ms, 200 ms
  • Programmable time delay option with a single external capacitor
  • Open-drain active low UV and OV monitor
  • RESET voltage latching output mode

Applications

AI Translation
  • Motor drives
  • Factory automation and control
  • Home theater and entertainment
  • Grid infrastructure
  • Data center and enterprise computing