LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74AUP1G14DPWR product image
Images for reference only

TI SN74AUP1G14DPWRRoHS

Manufacturer
MPN
SN74AUP1G14DPWR
LCSC Part #
C2876047
Packaging
X2SON-5(0.8x0.8)
Customer #
Key Attributes
Low-Power Single Schmitt-Trigger Inverter
Datasheetpdf iconTI SN74AUP1G14DPWR
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.4129$ 2.06
1,000+$ 0.1793$ 179.30
3,000+$ 0.1741$ 522.30
6,000+$ 0.1715$ 1029.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingX2SON-5(0.8x0.8)
output typePush-pull
Input TypeSchmitt trigger
Logic Family74AUP
Voltage - Supply800mV~3.6V
Output Logic Level - Low450mV
Propagation Delay6.2ns@3.3V,30pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High600mV~2.29V
Operating Temperature-40℃~+85℃
Input Logic Level - Low100mV~800mV
Number of Circuits1
Output Logic Level - High2.55V
Quiescent Current(Iq)500nA
Current - Output High(IOH)4mA
Current - Output Low(IOL)4mA

Introduction

AI Translation

The AUP family assures a very low static and dynamic power consumption across the entire V_CC range of 0.8 V to 3.6 V, resulting in an increased battery life. This device functions as an independent gate with Schmitt-trigger inputs, which allows for slow input transition and better switching-noise immunity at the input. This device is fully specified for partial-power-down applications using I_Off. The I_Off circuitry disables the outputs when the device is powered down. This inhibits current backflow into the device which prevents damage to the device.

Features

AI Translation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22: 2000-V Human-Body Model (A114-B, Class II), 1000-V Charged-Device Model (C101)
  • Low Static-Power Consumption (ICC = 0.9 μA Maximum)
  • Low Dynamic-Power Consumption (Delta Cpd = 4.4 pF Typical at 3.3 V)
  • Low Input Capacitance (Delta prime C1 = 1.5 pF Typical)
  • Low Noise – Overshoot and Undershoot < 10% of VCC
  • Supports Partial-Power-Down Mode Operation
  • Includes Schmitt-Trigger Inputs
  • Wide Operating VCC Range of 0.8 V to 3.6 V
  • Optimized for 3.3-V Operation
  • 3.6-V I/O Tolerant to Support Mixed-Mode Signal Operation
  • Delta fpd = 4.9 ns Maximum at 3.3 V

Applications

AI Translation
  • AV Receivers
  • Smartphones
  • Blu-ray Players and Home Theaters
  • DVD Recorders and Players
  • Desktop or Notebook PCs, Embedded PCs
  • GPS: Personal Navigation Devices
  • Mobile Internet Devices
  • Portable Media Players
  • Smoke Detectors
  • Solid State Drive (SSD): Enterprise
  • High-Definition (HDTV)
  • Tablets: Enterprise
  • Audio Docks: Portable DVR and DVS