G-Switch SS-12F15-G070
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-12F15-G070 |
| LCSC Part # | C2876018 |
| Packaging | Through Hole,19.5x5.6mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,19.5x5.6mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 12mm | |
| Length | 19.5mm | |
| Voltage Rating | 24V | |
| Width | 5.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,19.5x5.6mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 12mm | |
| Length | 19.5mm | |
| Voltage Rating | 24V | |
| Width | 5.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 885
885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0877$ 0.0597 | $ 0.30 |
| 50+ | $ 0.0697$ 0.0474 | $ 2.37 |
| 150+ | $ 0.0608$ 0.0414 | $ 6.21 |
| 1,000+ | $ 0.0489$ 0.0333 | $ 33.30 |
| 2,000+ | $ 0.0435$ 0.0296 | $ 59.20 |
| 5,000+ | $ 0.0408$ 0.0278 | $ 139.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,19.5x5.6mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT | |
| Switch Height | 12mm | |
| Length | 19.5mm | |
| Voltage Rating | 24V | |
| Width | 5.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,19.5x5.6mm | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 12mm | |
| Length | 19.5mm | |
| Voltage Rating | 24V | |
| Width | 5.6mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C2876018 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



