LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Shanghai Prisemi Elec PESDUC3FD3V3U product image
Images for reference only

Shanghai Prisemi Elec PESDUC3FD3V3URoHS

Manufacturer
MPN
PESDUC3FD3V3U
LCSC Part #
C2875801
Packaging
DFN1006-3L
Customer #
Key Attributes
3.3VWM 11VC DFN1006-3L
Datasheetpdf iconShanghai Prisemi Elec PESDUC3FD3V3U
In-Stock: 9,520
9,520 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0298$ 0.60
200+$ 0.0229$ 4.58
600+$ 0.0191$ 11.46
2,000+$ 0.0168$ 33.60
10,000+$ 0.0138$ 138.00
20,000+$ 0.0127$ 254.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerShanghai Prisemi Elec
PackagingDFN1006-3L
Clamping Voltage11V
Peak Pulse Power Dissipation (Ppp)40W@8/20us
Number of Channels2
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)3.3V

Introduction

AI Translation

The PESDUC3FD3V3U ESD protector is designed to replace multilayer varistors(MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, lower operating voltage, lower clamping voltage and no device degradation when compared to MLVs. The PESDUC3FD3V3U protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. The PESDUC3FD3V3U is available in a DFN1006-3L package with working voltages of 3.3 volt. It gives designer the flexibility to protect one unidirectional line in applications where arrays are not practical. Additionally, it may be “sprinkled” around the board in applications where board space is at a premium.

Features

AI Translation
  • Ultra low capacitance 0.5pF
  • DFN1006-3L package
  • Replacement for MLV (0402)
  • Unidirectional configurations
  • Response time is typically <1 ns
  • Protect one I/O or power line
  • Low clamping voltage
  • RoHS compliant
  • Transient protection for data lines to IEC 61000-4-2(ESD)±15kV (air), ±12kV (contact)

Applications

AI Translation
  • Cell phone handsets and accessories
  • Personal digital assistants (PDA’s)
  • Notebooks, desktops, and servers
  • Portable instrumentation
  • Cordless phones
  • Digital cameras
  • Peripherals
  • MP3 players