Reomax R06.100.3.5
| Manufacturer | ReomaxAsian Brands |
| MPN | R06.100.3.5 |
| LCSC Part # | C2874860 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 3.5A 0603 |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 0603 | |
| Melting I2t | 0.54 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.47mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 0603 | |
| Melting I2t | 0.54 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.47mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- 1.6x0.81x0.65mm physical size
- Solder-free design
- Designed to UL248-1
- RoHS compliant, Halogen free and Lead-free
In-Stock: 2,710
2,710 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0578 | $ 0.58 |
| 100+ | $ 0.046 | $ 4.60 |
| 300+ | $ 0.0402 | $ 12.06 |
| 1,000+ | $ 0.0358 | $ 35.80 |
| 5,000+ | $ 0.0322 | $ 161.00 |
| 10,000+ | $ 0.0305 | $ 305.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 0603 | |
| Melting I2t | 0.54 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Height | 0.47mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Reomax | |
| Packaging | 0603 | |
| Melting I2t | 0.54 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | 0.47mm | |
| Width | 0.8mm | |
| Type | Surface Mount Fuse | |
| Length | 1.6mm | |
| Current Rating | 3.5A | |
| Voltage Rating (DC) | 32V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
- 1.6x0.81x0.65mm physical size
- Solder-free design
- Designed to UL248-1
- RoHS compliant, Halogen free and Lead-free
C2874860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R06.000.3.5 | Reomax | 0603 | 1,070 | $ 0.0578 |



