GOFORD TL431L-0.5%
| Manufacturer | GOFORDAsian Brands |
| MPN | TL431L-0.5% |
| LCSC Part # | C2874178 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | Three-terminal adjustable voltage regulator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GOFORD | |
| Packaging | TO-92-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~40V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.483V~40V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GOFORD | |
| Packaging | TO-92-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~40V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.483V~40V | |
| Minimum Cathode Current for Regulation | 500uA |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
In-Stock: 580
580 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0269 | $ 0.54 |
| 200+ | $ 0.0211 | $ 4.22 |
| 600+ | $ 0.0178 | $ 10.68 |
| 2,000+ | $ 0.0155 | $ 31.00 |
| 10,000+ | $ 0.0138 | $ 138.00 |
| 20,000+ | $ 0.0129 | $ 258.00 |
Standard Packaging2000/Full Box | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GOFORD | |
| Packaging | TO-92-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~40V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.483V~40V | |
| Minimum Cathode Current for Regulation | 500uA | |
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GOFORD | |
| Packaging | TO-92-3 | |
| Quiescent Current | - | |
| Output Voltage | 2.495V~40V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.483V~40V | |
| Minimum Cathode Current for Regulation | 500uA |
| Type | Description | |
|---|---|---|
| Reference Type | - | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | Temperature compensation control | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
C2874178 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



