XFCN IC254V-12-08-0743
| Manufacturer | XFCNAsian Brands |
| MPN | IC254V-12-08-0743 |
| LCSC Part # | C2874007 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2.54mm IC Socket Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XFCN | |
| Packaging | DIP-8 | |
| Pitch | 2.54mm | |
| Number of Positions | 8P | |
| Adaptation Package Type | DIP | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XFCN | |
| Packaging | DIP-8 | |
| Pitch | 2.54mm | |
| Number of Positions | 8P |
| Type | Description | |
|---|---|---|
| Adaptation Package Type | DIP | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 7.62mm |
Report an ErrorShow similar products (0) >
In-Stock: 47,360
47,360 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2009$ 0.1909 | $ 0.95 |
| 50+ | $ 0.1616$ 0.1536 | $ 7.68 |
| 150+ | $ 0.1346$ 0.1279 | $ 19.19 |
| 500+ | $ 0.1136$ 0.1080 | $ 54.00 |
| 2,500+ | $ 0.1042$ 0.0990 | $ 247.50 |
| 5,000+ | $ 0.0986$ 0.0937 | $ 468.50 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XFCN | |
| Packaging | DIP-8 | |
| Pitch | 2.54mm | |
| Number of Positions | 8P | |
| Adaptation Package Type | DIP | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 7.62mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | XFCN | |
| Packaging | DIP-8 | |
| Pitch | 2.54mm | |
| Number of Positions | 8P |
| Type | Description | |
|---|---|---|
| Adaptation Package Type | DIP | |
| Circular Holes/Square Holes | Round Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Row Spacing | 7.62mm |
Report an ErrorShow similar products (0) >
C2874007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



