LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AMC1203DWR product image
  • AMC1203DWR thumbnail 1
  • AMC1203DWR thumbnail 2
  • AMC1203DWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI AMC1203DWRRoHS

Manufacturer
MPN
AMC1203DWR
LCSC Part #
C2873605
Packaging
SOIC-16-300mil
Customer #
Key Attributes
1-Bit, 10MHz, 2nd-Order, Isolated Delta-Sigma Modulator
Datasheetpdf iconTI AMC1203DWR
In-Stock: 10
10 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 7.3453$ 7.35
10+$ 7.1614$ 71.61
30+$ 7.0388$ 211.16
100+$ 6.9146$ 691.46
Standard Packaging2000/Full Reel

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSOIC-16-300mil
FeaturesBuilt-in reference source;Input protection

Introduction

AI Translation

The AMC1203 is a 1-bit, 10MHz, isolated delta-sigma (ΔΣ) modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO₂) isolation barrier. This barrier provides galvanic isolation of up to 4000VPEAK. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The AMC1203 modulator operates from a +5V supply with a dynamic range of 95dB. The differential inputs are ideal for direct connection to shunt resistors or other low-level signal sources. With the appropriate digital filter and modulator rate, the device can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes. An effective resolution of 14 bits and an SNR of 85dB (typical) can be maintained with a sinc3 filter with a decimation ratio of 256. The modulator output is translated to a balanced signal and then transferred by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, and then sets or resets a flip-flop and the output circuit accordingly. The AMC1203 is available in SOP-8 gull-wing, SOP-8, and SOIC-16 packages. The AMC1203 is characterized for operation over the ambient temperature range of -40°C to +105°C.

Features

AI Translation
  • 16-Bit Resolution
  • SNR: 80.5dB min
  • THD: –88dB max (AMC1203B)
  • ±280mV Input Range with +5V Supply
  • Internal 2.5V Reference Voltage: ±1% Accuracy
  • Gain Error: ±1% (AMC1203B)
  • UL1577, IEC60747-5-2 (VDE0884, Rev. 2), and IEC61010-1 Approved
  • Isolation: 4000VPEAK, Working Voltage: 560V
  • Transient Immunity: 15kV/μs
  • Typical 25-Year Life at Rated Working Voltage
  • Specified Temperature Range: -40°C to +105°C

Applications

AI Translation
  • Shunt Based Current Sensing in Motor Control
  • Shunt Based Current Sensing in Uninterruptible Power Supplies
  • Shunt Based Current Sensing in Power Inverters
  • Shunt Based Current Sensing in Industrial Process Control