LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8168IRHBT product image
Images for reference only

TI ADS8168IRHBTRoHS

Manufacturer
MPN
ADS8168IRHBT
LCSC Part #
C2873589
Packaging
VQFN-32-EP(5x5)
Customer #
Key Attributes
SPI 3V~5.5V VQFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconTI ADS8168IRHBT
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.0441$ 44.04
250+$ 17.0453$ 4261.33
500+$ 16.446$ 8223.00
1,000+$ 16.1495$ 16149.50
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVQFN-32-EP(5x5)
Operating Temperature-40℃~+125℃
FeaturesMultiplexers
InterfaceSPI
Resolution(Bits)16;1MHz
Voltage - Supply3V~5.5V
Number of Channels8
Integral non - linearity0.8LSB

Introduction

AI Translation

The ADS816x is a series of 16-bit, 8-channel, high-precision successive approximation register (SAR) analog-to-digital converters (ADCs). The device is powered by a single 5V supply and has a total throughput of 500 kSPS (ADS8168) and 250 kSPS (ADS8166). The input multiplexer supports a longer settling time, which makes it easier to drive the analog inputs. The outputs of the multiplexer and the ADC analog inputs are available as device pins. This configuration allows a single ADC driver op-amp to be used for all eight analog inputs of the multiplexer. The ADS816x features a digital window comparator with programmable high and low alarm thresholds for each analog input channel. A single op-amp solution with programmable alarm thresholds enables low-power, low-cost applications with a minimal form factor.

Features

AI Translation
  • Compact, low-power data acquisition system
  • Multiplexer output pin supports single external driver amplifier
  • 16-bit SAR ADC
  • Low-drift integrated reference and buffer
  • 0.5×VREF output for analog input DC bias
  • Excellent AC and DC performance
  • SNR: 92dB, THD: –110dB
  • INL: ±0.3LSB, 16-bit, no missing codes
  • Multiplexer with channel sequencer
  • Multi-channel sequencing options: manual mode, dynamic mode, auto-sequence mode, custom channel sequencing
  • Early switch for direct sensor interface
  • Dynamic mode for reduced response time
  • System monitoring functionality
  • Per-channel programmable window comparator
  • Programmable hysteresis to avoid false triggering
  • Enhanced SPI digital interface
  • 1MSPS throughput at 16MHz SCLK
  • 70MHz high-speed digital interface
  • Wide operating range
  • External VREF input range: 2.5V to 5V
  • AVDD range: 3V to 5.5V
  • DVDD range: 1.65V to 5.5V
  • Temperature range: -40°C to +125°C

Applications

AI Translation
  • Analog input modules
  • Multi-parameter patient monitors
  • Anesthesia delivery systems
  • LCD testing
  • Data center intra-connect (metro)
  • Optical modules

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADS8168IRHBRTIVQFN-32-EP(5x5)199$ 22.2237
LTC2373HUH-16#PBFADIQFN-32-EP(5x5)0$ 31.0269
LTC2373HUH-16#TRPBFADIQFN-32-EP(5x5)0$ 31.0269
LTC2373IUH-16#PBFADIQFN-32-EP(5x5)0$ 27.0031
LTC2373IUH-16#TRPBFADIQFN-32-EP(5x5)0$ 27.0031
LTC2373CUH-16#PBFADIQFN-32-EP(5x5)0$ 23.4778
LTC2373CUH-16#TRPBFADIQFN-32-EP(5x5)0$ 23.4778