TI TPS274160ARLHR
| Manufacturer | |
| MPN | TPS274160ARLHR |
| LCSC Part # | C2873565 |
| Packaging | WQFN-28(4x5) |
| Customer # | |
| Key Attributes | Four-channel intelligent high-side switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump;Latch protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.35A | |
| Operating Voltage | 5V~36V | |
| RDS(on) | 160mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump;Latch protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.35A | |
| Operating Voltage | 5V~36V | |
| RDS(on) | 160mΩ | |
| Type | High Side Switch |
Introduction
The TPS274160 device is a smart high-side switch that drives the gate through four integrated 160mΩ NMOS power FETs and a charge pump. The device provides robust protection and diagnostic features, capable of driving a wide variety of inductive, capacitive, and resistive loads such as low-wattage bulbs, LEDs, relays, solenoids, heaters, and sub-modules. The device supports flexible multi-channel output configurations via parallel channels and is housed in an ultra-compact WQFN package for use in space-constrained applications. The device features short-circuit and over-temperature protection, enabling safe output shutdown during fault conditions. The device also supports external adjustment of the current limit threshold. This feature improves system reliability by reducing inrush current when driving large capacitive loads and minimizing overcurrent conditions, thereby eliminating system undervoltage situations. The device also integrates diagnostic features such as output current monitoring (version B) and open-load detection, making modules smarter and enabling predictive maintenance capabilities.
Features
- Quad-channel 160mΩ smart high-side switch
- Wide DC operating voltage range: 5V to 36V, 50V absolute maximum voltage
- Adjustable current limit range (250mA to 4A)
- Smart diagnostic features
- TPS274160A: Open-drain fault output
- TPS274160B: Analog current sensing
- Open-load or short-to-supply detection in off state
- Robust protection features
- Short-circuit protection
- Inductive load freewheeling clamp
- Undervoltage lockout (UVLO) protection
- Ground fault protection
- Excellent ESD protection on VS and OUT pins
- ±8/±15kV IEC 61000-4-2 ESD contact/air discharge
- Small 28-pin leadless QFN package
- Functional Safety documentation available to support functional safety system design
Applications
- Digital output module
- Standalone remote I/O
- Motor driver
- Solenoid or valve driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8441 | $ 1.84 |
| 10+ | $ 1.5508 | $ 15.51 |
| 30+ | $ 1.3677 | $ 41.03 |
| 100+ | $ 1.1814 | $ 118.14 |
| 500+ | $ 1.0955 | $ 547.75 |
| 1,000+ | $ 1.0598 | $ 1059.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump;Latch protection | |
| number of channels | 4 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.35A | |
| Operating Voltage | 5V~36V | |
| RDS(on) | 160mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WQFN-28(4x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Integrated charge pump;Latch protection | |
| number of channels | 4 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 1.35A | |
| Operating Voltage | 5V~36V | |
| RDS(on) | 160mΩ | |
| Type | High Side Switch |
Introduction
The TPS274160 device is a smart high-side switch that drives the gate through four integrated 160mΩ NMOS power FETs and a charge pump. The device provides robust protection and diagnostic features, capable of driving a wide variety of inductive, capacitive, and resistive loads such as low-wattage bulbs, LEDs, relays, solenoids, heaters, and sub-modules. The device supports flexible multi-channel output configurations via parallel channels and is housed in an ultra-compact WQFN package for use in space-constrained applications. The device features short-circuit and over-temperature protection, enabling safe output shutdown during fault conditions. The device also supports external adjustment of the current limit threshold. This feature improves system reliability by reducing inrush current when driving large capacitive loads and minimizing overcurrent conditions, thereby eliminating system undervoltage situations. The device also integrates diagnostic features such as output current monitoring (version B) and open-load detection, making modules smarter and enabling predictive maintenance capabilities.
Features
- Quad-channel 160mΩ smart high-side switch
- Wide DC operating voltage range: 5V to 36V, 50V absolute maximum voltage
- Adjustable current limit range (250mA to 4A)
- Smart diagnostic features
- TPS274160A: Open-drain fault output
- TPS274160B: Analog current sensing
- Open-load or short-to-supply detection in off state
- Robust protection features
- Short-circuit protection
- Inductive load freewheeling clamp
- Undervoltage lockout (UVLO) protection
- Ground fault protection
- Excellent ESD protection on VS and OUT pins
- ±8/±15kV IEC 61000-4-2 ESD contact/air discharge
- Small 28-pin leadless QFN package
- Functional Safety documentation available to support functional safety system design
Applications
- Digital output module
- Standalone remote I/O
- Motor driver
- Solenoid or valve driver
C2873565 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



