LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430F5358IZCAR product image
Images for reference only

TI MSP430F5358IZCARRoHS

Manufacturer
MPN
MSP430F5358IZCAR
LCSC Part #
C2873381
Packaging
NFBGA-113
Customer #
Key Attributes
MCU with 384KB flash, 34KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, and UART/SPI/I2C, running at 20MHz
Datasheetpdf iconTI MSP430F5358IZCAR
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3321$ 9.33
10+$ 9.1084$ 91.08
30+$ 8.9577$ 268.73
100+$ 8.8086$ 880.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingNFBGA-113
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size384KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O74

Introduction

AI Translation

The TI MSP series of ultra-low-power microcontrollers comes in a wide variety. Each member device is equipped with different peripheral sets to meet the needs of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending battery life in portable measurement applications. The device features a powerful 16-bit RISC CPU, using 16-bit registers and a constant generator to achieve maximum coding efficiency. This digitally controlled oscillator (DCO) can wake up from a low-power mode to an active mode within 3 µs (typical).

The configuration of MSP430F665x and MSP430F565x series microcontrollers includes four 16-bit timers, one high-performance 12-bit ADC, three USCI, one hardware multiplier, DMA, one RTC module with an alarm function, one comparator, USB 2.0, and up to 74 I/O pins.

The configuration of MSP430F645x and MSP430F535x series microcontrollers features one integrated 3.3V LDO, four 16-bit timers, one high-performance 12-bit ADC, three USCI, one hardware multiplier, DMA, one RTC module with an alarm function, one comparator, and up to 74 I/O pins.

Features

AI Translation
  • Supply voltage range: 3.6V down to 1.8V
  • Ultra-low power consumption
    • Active Mode (AM): All system clocks active: 295µA/MHz at 8MHz, 3.0V, Flash program execution (typical)
    • Standby Mode (LPM3): Watchdog and power monitor with crystal available, full RAM retention, fast wake-up: 2.0µA at 2.2V, 2.2µA at 3.0V (typical)
    • Off, Real-Time Clock (RTC) Mode (LPM3.5): Off mode with active RTC using crystal: 1.1µA at 3.0V (typical)
    • Off Mode (LPM4.5): 0.45µA at 3.0V (typical)
  • Wake-up from standby mode within 3µs (typical)
  • 16-bit RISC architecture, extended memory, system clock up to 20MHz
  • Flexible power management system
    • Fully integrated LDO with programmable regulated core supply voltage
    • Supply voltage supervision, monitoring, and brownout protection
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystal oscillator (XT1)
    • High-frequency crystal oscillator up to 32MHz (XT2)
  • Four 16-bit timers, each with 3, 5, or 7 capture/compare registers
  • Three universal serial communication interfaces (USCI)
    • USCI_A0, USCI_A1, and USCI_A2 each support: Enhanced UART with automatic baud-rate detection, IrDA encoder and decoder, synchronous SPI
    • USCI_B0, USCI_B1, and USCI_B2 each support: I2C, synchronous SPI
  • Full-speed USB
    • Integrated USB PHY
    • Integrated 3.3V and 1.8V USB power system
    • Integrated USB PLL
    • Eight input and eight output endpoints
  • 12-bit ADC with internal shared reference, sample-and-hold, and auto-scan
  • Two 12-bit DACs with synchronization capability
  • Voltage comparator
  • Integrated LCD driver with contrast control up to 160 segments
  • Hardware multiplier supporting 32-bit operations
  • Serial in-system programming, no external programming voltage required
  • 6-channel internal DMA
  • RTC module with supply voltage backup switchover

Applications

AI Translation
  • Analog and digital sensor systems
  • Digital motor control
  • Remote control
  • Thermostats
  • Digital timers
  • Handheld instruments