TI TPS3806J20DBVR
| Manufacturer | |
| MPN | TPS3806J20DBVR |
| LCSC Part # | C2872899 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 5us Active Low 1.3V~6V 2 SOT-23-6 Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 2 |
Introduction
The TPS3806 integrates two independent voltage detectors for battery voltage monitoring. During power - on, RESET and RSTSENSE are asserted when supply voltage VDD or the voltage at LSENSE input become higher than 0.8 V. Thereafter, the supervisory circuit monitors VDD and LSENSE, keeping RESET and RSTSENSE active as long as VDD and LSENSE remain below the threshold voltage, VΠ. As soon as VDD or LSENSE rise above the threshold voltage VΠ, RESET or RSTSENSE is deasserted, respectively. The TPS3806 device has a fixed - sense threshold voltage VΠ set by an internal voltage divider at VDD and an adjustable second - LSENSE input. In addition, an upper voltage threshold can be set at HSENSE to allow a wide adjustable hysteresis window. The devices are available in a 6 - pin SOT - 23 package. The TPS3806 device is characterized for operation over a temperature range of - 40°C to + 85°C.
Features
- Dual Voltage Detector With Adjustable Hysteresis 3.3 - V/Adjustable and 2 - V/Adjustable
- Assured Reset at VDD = 0.8V
- Supply Current: zμA Typical at VDD = 3.3V
- Independent Open - Drain Reset Outputs
- Temperature Range: - 40°C to + 85°C
- 6 - Pin SOT - 23 Package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9772 | $ 1.98 |
| 10+ | $ 1.7514 | $ 17.51 |
| 30+ | $ 1.5922 | $ 47.77 |
| 100+ | $ 1.4459 | $ 144.59 |
| 500+ | $ 1.3793 | $ 689.65 |
| 1,000+ | $ 1.3517 | $ 1351.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 2 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | 5us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 3uA | |
| Voltage - Supply | 1.3V~6V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.8V | |
| Number of Voltages Monitored | 2 |
Introduction
The TPS3806 integrates two independent voltage detectors for battery voltage monitoring. During power - on, RESET and RSTSENSE are asserted when supply voltage VDD or the voltage at LSENSE input become higher than 0.8 V. Thereafter, the supervisory circuit monitors VDD and LSENSE, keeping RESET and RSTSENSE active as long as VDD and LSENSE remain below the threshold voltage, VΠ. As soon as VDD or LSENSE rise above the threshold voltage VΠ, RESET or RSTSENSE is deasserted, respectively. The TPS3806 device has a fixed - sense threshold voltage VΠ set by an internal voltage divider at VDD and an adjustable second - LSENSE input. In addition, an upper voltage threshold can be set at HSENSE to allow a wide adjustable hysteresis window. The devices are available in a 6 - pin SOT - 23 package. The TPS3806 device is characterized for operation over a temperature range of - 40°C to + 85°C.
Features
- Dual Voltage Detector With Adjustable Hysteresis 3.3 - V/Adjustable and 2 - V/Adjustable
- Assured Reset at VDD = 0.8V
- Supply Current: zμA Typical at VDD = 3.3V
- Independent Open - Drain Reset Outputs
- Temperature Range: - 40°C to + 85°C
- 6 - Pin SOT - 23 Package
C2872899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



