TI LM2936QHBMAX5.0/NOPB
| Manufacturer | |
| MPN | LM2936QHBMAX5.0/NOPB |
| LCSC Part # | C2872051 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Automotive 50mA, battery-operated (60V) low-dropout regulator with reverse voltage protection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 50mA | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Enable control;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 50mA | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Enable control;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LM2936Q ultralow quiescent-current regulator features low dropout voltage and low current in the standby mode. With less than 15 - μA quiescent current at a 100 - μA load, the LM2936Q is ideally suited for automotive and other battery-operated systems. The LM2936Q retains all of the features that are common to low-dropout regulators including a low dropout PNP pass device, short-circuit protection, reverse battery protection, and thermal shutdown. The LM2936Q has a 40-V maximum operating voltage limit, a -40°C to +125°C operating temperature range, and ±3% output voltage tolerance over the entire output current, input voltage, and temperature range. The LM2936Q is available in 8-pin SOIC and VSSOP packages, a 4-pin SOT–223 package, as well as a 3-pin TO-252 surface mount package.
Features
- Qualified for Automotive Applications
- AEC Q100-Qualified With the Following Results Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Operating Input Voltage: 5.5 V to 40 V
- Ultralow Quiescent Current ΔIQ ≤ 15 μA for IOUT = 100 μA
- Fixed 3-V, 3.3-V or 5-V With 50-mA Output
- ±2% Initial Output Tolerance
- ±3% Output Tolerance Over Line, Load, and Temperature
- Dropout Voltage Typically 200 mV at ΔIOUT = 50 mA
- Reverse Battery Protection
- –50-V Input Transient Protection
- Internal Short Circuit Current Limit
- Internal Thermal Shutdown Protection
- 40-V Operating Voltage Limit
- Shutdown Pin Available with LM2936QBM Package
Applications
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7771 | $ 2.78 |
| 10+ | $ 2.7127 | $ 27.13 |
| 30+ | $ 2.6697 | $ 80.09 |
| 100+ | $ 2.6268 | $ 262.68 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 50mA | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Enable control;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 20uA | |
| Output Configuration | Positive | |
| Operating Voltage | 40V | |
| Output Current | 50mA | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Enable control;Over Current Protection | |
| Output Type | Fixed |
Introduction
The LM2936Q ultralow quiescent-current regulator features low dropout voltage and low current in the standby mode. With less than 15 - μA quiescent current at a 100 - μA load, the LM2936Q is ideally suited for automotive and other battery-operated systems. The LM2936Q retains all of the features that are common to low-dropout regulators including a low dropout PNP pass device, short-circuit protection, reverse battery protection, and thermal shutdown. The LM2936Q has a 40-V maximum operating voltage limit, a -40°C to +125°C operating temperature range, and ±3% output voltage tolerance over the entire output current, input voltage, and temperature range. The LM2936Q is available in 8-pin SOIC and VSSOP packages, a 4-pin SOT–223 package, as well as a 3-pin TO-252 surface mount package.
Features
- Qualified for Automotive Applications
- AEC Q100-Qualified With the Following Results Device Temperature Grade 1: -40°C to +125°C Ambient Operating Temperature Range
- Operating Input Voltage: 5.5 V to 40 V
- Ultralow Quiescent Current ΔIQ ≤ 15 μA for IOUT = 100 μA
- Fixed 3-V, 3.3-V or 5-V With 50-mA Output
- ±2% Initial Output Tolerance
- ±3% Output Tolerance Over Line, Load, and Temperature
- Dropout Voltage Typically 200 mV at ΔIOUT = 50 mA
- Reverse Battery Protection
- –50-V Input Transient Protection
- Internal Short Circuit Current Limit
- Internal Thermal Shutdown Protection
- 40-V Operating Voltage Limit
- Shutdown Pin Available with LM2936QBM Package
Applications
- Automotive
C2872051 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



