LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPA6211TDGNRQ1 product image
  • TPA6211TDGNRQ1 thumbnail 1
  • TPA6211TDGNRQ1 thumbnail 2
  • TPA6211TDGNRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPA6211TDGNRQ1RoHS

Manufacturer
MPN
TPA6211TDGNRQ1
LCSC Part #
C2871566
Packaging
HVSSOP-8-EP
Customer #
Key Attributes
Automotive-grade 3.1W single-channel Class AB audio amplifier with analog input
Datasheetpdf iconTI TPA6211TDGNRQ1
In-Stock: 137
137 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6984$ 1.70
10+$ 1.4161$ 14.16
30+$ 1.262$ 37.86
100+$ 1.0868$ 108.68
500+$ 1.009$ 504.50
1,000+$ 0.9749$ 974.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingHVSSOP-8-EP
Voltage - Supply2.5V~5.5V
Quiescent Current4mA
FeaturesEnable/shutdown function;ESD protection;Automatic mute/no-noise switch
Total Harmonic Distortion + Noise (THD+N)0.045%
Operating Temperature-40℃~+105℃
Signal-to-Noise Ratio105dB
Number of Inputs1 Pair Differential Inputs
Speaker Channels1-Channel
Efficiency67.7%
Output Power3.1W×1@3Ω;2.45W×1@3Ω;1.22W×1@3Ω;0.49W×1@3Ω;2.22W×1@4Ω;1.1W×1@4Ω;0.47W×1@4Ω;1.36W×1@8Ω;0.72W×1@8Ω;0.33W×1@8Ω
ClassClass AB
Power Supply Rejection Ratio (PSRR)-85dB