LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC3813PW-4 product image
Images for reference only

TI UCC3813PW-4

Manufacturer
MPN
UCC3813PW-4
LCSC Part #
C2870770
Packaging
TSSOP-8
Customer #
Key Attributes
1MHz 8.3V~12V TSSOP-8 AC DC Converters, Offline Switchers RoHS
Datasheetpdf iconTI UCC3813PW-4
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6351$ 2.64
200+$ 1.0211$ 204.22
500+$ 0.9846$ 492.30
1,000+$ 0.9672$ 967.20
Standard Packaging150/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerTI
PackagingTSSOP-8
Operating Temperature-55℃~+150℃
Frequency - Switching1MHz
Voltage - Supply8.3V~12V
FeaturesLeading edge blanking;Slope compensation;Under-voltage lockout
TopologyBoost;Buck;Flyback;Forward
Duty Cycle(Max)49%

Introduction

AI Translation

The UCC3813-x device family of high-speed, lowpower integrated circuits contains all of the control and drive components required for off-line and DC-toDC fixed-frequency current-mode switching power supplies with minimal parts count. These devices have the same pin configuration as the UC384x device family, and also offer the added features of internal full-cycle soft start and internal leading-edge blanking of the current-sense input. The UCC3813-x device family offers a variety of package options, temperature-range options, choice of maximum duty cycle, and choice of critical voltage levels. Devices with lower reference voltage such as the UCC3813-3 and UCC3813-5 fit best into battery operated systems, while the higher reference and the higher UVLO hysteresis of the UCC3813-2 device and UCC3813-4 device make these ideal choices for use in off-line power supplies. The UCC2813-x device series is specified for operation from -40°C to 85°C and the UCC3813-x device series is specified for operation from 0°C to 70°C.

Features

AI Translation
  • 100-μA typical starting supply current
  • 500-μA typical operating supply current
  • Operation to 1 MHz
  • Internal soft start
  • Internal fault soft start
  • Internal leading-edge blanking of the current sense signal
  • 1-A totem-pole output
  • 70-ns typical response from current-sense to gate drive output
  • 1.5% Tolerance Voltage Reference
  • Same Pinout as the UCC3802 device, UC3842 device, and UC3842A device families

Applications

AI Translation
  • Switch mode power supplies (SMPS)
  • DC-DC converters
  • Power modules
  • Industrial PSUs Battery operated PSUs