TI ADC121C021CIMM/NOPB
| Manufacturer | |
| MPN | ADC121C021CIMM/NOPB |
| LCSC Part # | C2870208 |
| Packaging | VSSOP-8-0.65mm |
| Customer # | |
| Key Attributes | I²C-Compatible, 12-Bit Analog-to-Digital Converter with Alert Function |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C | |
| Quiescent Current (Iq) | 80uA | |
| Resolution(Bits) | 188.9kHz;12 | |
| Voltage - Supply | 2.7V~5.5V | |
| S/N Ratio | 72.5dB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 80uA | |
| Resolution(Bits) | 188.9kHz;12 | |
| Voltage - Supply | 2.7V~5.5V | |
| S/N Ratio | 72.5dB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Report an ErrorShow similar products (0) >
In-Stock: 212
212 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0113 | $ 2.01 |
| 10+ | $ 1.7758 | $ 17.76 |
| 30+ | $ 1.6101 | $ 48.30 |
| 100+ | $ 1.4573 | $ 145.73 |
| 500+ | $ 1.3875 | $ 693.75 |
| 1,000+ | $ 1.3599 | $ 1359.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C | |
| Quiescent Current (Iq) | 80uA | |
| Resolution(Bits) | 188.9kHz;12 | |
| Voltage - Supply | 2.7V~5.5V | |
| S/N Ratio | 72.5dB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSSOP-8-0.65mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock Frequency | 3.4MHz | |
| Features | Power-on reset | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 80uA | |
| Resolution(Bits) | 188.9kHz;12 | |
| Voltage - Supply | 2.7V~5.5V | |
| S/N Ratio | 72.5dB | |
| Number of Channels | 1 | |
| ADC architecture | SAR | |
| Integral non - linearity | 0.5LSB |
Report an ErrorShow similar products (0) >
C2870208 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



