LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LXCH8T245RHLR product image
Images for reference only

TI SN74LXCH8T245RHLRRoHS

Manufacturer
MPN
SN74LXCH8T245RHLR
LCSC Part #
C2870142
Packaging
VQFN-24-EP(3.5x5.5)
Customer #
Key Attributes
8-bit translating transceiver with configurable level shifting
Datasheetpdf iconTI SN74LXCH8T245RHLR
In-Stock: 14
14 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2401$ 2.24
10+$ 1.893$ 18.93
30+$ 1.674$ 50.22
100+$ 1.4518$ 145.18
500+$ 1.3512$ 675.60
1,000+$ 1.3075$ 1307.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingVQFN-24-EP(3.5x5.5)
Current - Output High(IOH)-
Voltage - Supply1.1V~5.5V;1.1V~5.5V
Output SignalCMOS
Current - Output Low(IOL)-
Input SignalCMOS
Output TypePush-Pull
Channel TypeBidirectional
FeaturesOutput enable high-impedance
Number of Gates8

Introduction

AI Translation

The SN74LXCH8T245 is an 8-bit dual-supply non-inverting bidirectional voltage-level translator with bus-hold circuitry. The Ax pins and control pins (DIR and OE) are referenced to VCCA logic levels, while the Bx pins are referenced to VCCB logic levels. Port A accepts I/O voltages from 1.1V to 5.5V, and Port B accepts I/O voltages from 1.1V to 5.5V. When OE is driven low, a high level on DIR allows data transmission from A to B, and a low level on DIR allows data transmission from B to A. When OE is driven high, both the Ax and Bx pins are placed in a high-impedance state.

Features

AI Translation
  • Fully configurable dual supply rail design allows each port to operate from 1.1V to 5.5V
  • Robust, glitch-free power supply sequencing
  • Supports data rates up to 420Mbps over the 3.3V to 5.0V range
  • Bus-hold on data inputs eliminates the need for external pull-up or pull-down resistors
  • Schmitt-trigger control inputs accommodate slow or noisy input signals
  • Control inputs with integrated static pull-down resistors allow floating control inputs
  • High drive strength (up to 32mA at 5V)
  • Low power consumption
    • 4μA maximum (25℃)
    • 12μA maximum (–40℃ to 125℃)
  • VCC isolation and VCC disconnect features
    • All I/Os go to high-impedance state if either VCC supply falls below 100mV
    • Ioff-float supports VCC disconnect operation
  • Ioff supports partial power-down mode operation
  • Compatible with LVC series level translator control logic (DIR and OE) referenced to VCCA
  • Operating temperature range: –40℃ to +125℃
  • Latch-up performance exceeds 100mA per JESD 78 Class II
  • ESD protection exceeds JESD 22 specifications
    • 4000V Human Body Model
    • 1000V Charged Device Model

Applications

AI Translation
  • Eliminates slow or high-noise input signals
  • Drives indicator LEDs or buzzers
  • Mechanical switch debouncing
  • General-purpose I/O level shifting
  • Push-pull level translation (UART, SPI, JTAG, etc.)