TI SN74ABT540NSR
| Manufacturer | |
| MPN | SN74ABT540NSR |
| LCSC Part # | C2869810 |
| Packaging | SOIC-20-208mil |
| Customer # | |
| Key Attributes | OCTAL BUFFERS/DRIVERS WITH 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Output Logic Level - Low | 550mV | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 64mA | |
| Input Logic Level -Low | 800mV | |
| Features | Power shutdown protection | |
| Number of Gates | 8 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Quiescent Current | 250uA | |
| Output Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Output Logic Level - Low | 550mV | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Input Logic Level -Low | 800mV | |
| Features | Power shutdown protection | |
| Number of Gates | 8 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Quiescent Current | 250uA | |
| Output Logic Level - High | 2V |
Introduction
The ’ABT540 octal buffers and line drivers are ideal for driving bus lines or buffer memory address registers. The devices feature inputs and outputs on opposite sides of the package that facilitate printed circuit board layout.
The 3-state control gate is a 2-input AND gate with active-low inputs so that if either output-enable (OE1 or OE2) input is high, all corresponding outputs are in the high-impedance state.
To ensure the high-impedance state during power up or power down, OE(overline) should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Applications
- Drive bus lines or buffer memory address registers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.161 | $ 2.16 |
| 10+ | $ 2.1103 | $ 21.10 |
| 30+ | $ 2.0771 | $ 62.31 |
| 100+ | $ 2.0438 | $ 204.38 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Output Logic Level - Low | 550mV | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level - High | 2V | |
| Current - Output Low(IOL) | 64mA | |
| Input Logic Level -Low | 800mV | |
| Features | Power shutdown protection | |
| Number of Gates | 8 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Quiescent Current | 250uA | |
| Output Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-20-208mil | |
| Current - Output High(IOH) | 32mA | |
| Series | 74ABT | |
| Output Logic Level - Low | 550mV | |
| Voltage - Supply | 4.5V~5.5V | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 64mA | |
| Input Logic Level -Low | 800mV | |
| Features | Power shutdown protection | |
| Number of Gates | 8 | |
| Propagation Delay | 4.8ns@5V,50pF | |
| Quiescent Current | 250uA | |
| Output Logic Level - High | 2V |
Introduction
The ’ABT540 octal buffers and line drivers are ideal for driving bus lines or buffer memory address registers. The devices feature inputs and outputs on opposite sides of the package that facilitate printed circuit board layout.
The 3-state control gate is a 2-input AND gate with active-low inputs so that if either output-enable (OE1 or OE2) input is high, all corresponding outputs are in the high-impedance state.
To ensure the high-impedance state during power up or power down, OE(overline) should be tied to VCC through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.
Applications
- Drive bus lines or buffer memory address registers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



