TI SN74HCS151QPWRQ1
| Manufacturer | |
| MPN | SN74HCS151QPWRQ1 |
| LCSC Part # | C2869794 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Automotive 8-to-1 multiplexer with Schmitt-trigger inputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74HCS | |
| Number of Channels | 1/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 35mA | |
| Propagation Delay | 17ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 35mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74HCS | |
| Number of Channels | 1/8 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 35mA | |
| Propagation Delay | 17ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 35mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74HCS151-Q1 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources to provide complementary outputs. The strobe (G̅) input must be set to a logic low level to enable the inputs. Setting the strobe terminal high forces the W output high and the Y output low.
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7933 | $ 0.79 |
| 10+ | $ 0.6343 | $ 6.34 |
| 30+ | $ 0.5548 | $ 16.64 |
| 100+ | $ 0.4769 | $ 47.69 |
| 500+ | $ 0.4299 | $ 214.95 |
| 1,000+ | $ 0.4056 | $ 405.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74HCS | |
| Number of Channels | 1/8 | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 35mA | |
| Propagation Delay | 17ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 35mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Type | - | |
| Series | 74HCS | |
| Number of Channels | 1/8 | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 0.1uA | |
| Current - Output High(IOH) | 35mA | |
| Propagation Delay | 17ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 35mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74HCS151-Q1 is a data selector/multiplexer with full binary decoding, capable of selecting one of eight data sources to provide complementary outputs. The strobe (G̅) input must be set to a logic low level to enable the inputs. Setting the strobe terminal high forces the W output high and the Y output low.
C2869794 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

