TI LMH1219RTWR
| Manufacturer | |
| MPN | LMH1219RTWR |
| LCSC Part # | C2869723 |
| Packaging | WQFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | LMH1219 Low-Power 12G UHD Adaptive Cable Equalizer with Integrated Clock Recovery |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Data Rate | 11.88Gbps | |
| Interface | SPI;SMBus | |
| Voltage - Supply | - | |
| Features | Built-in phase-locked loop;Link equalization and compensation;Jitter and bit error tolerance | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Equalizer |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH1219 is a low-power dual-input dual-output adaptive equalizer with integrated clock recovery. The device supports SMPTE video rates up to 11.88 Gbps and IP transport-based 10GbE video, enabling applications from 4K/8K UHD to RTN. The long-reach adaptive cable equalizer on IN0 is designed to equalize data transmitted over 75Ω coaxial cable, operating across a wide range of data rates from 125 Mbps to 11.88 Gbps. The adaptive board trace equalizer on IN1 is SFF-8431 compliant and supports both SMPTE and 10GbE data rates. The integrated clock recovery attenuates high-frequency jitter and delivers excellent signal integrity. The device's high input jitter tolerance improves timing margin. The clock recovery features a built-in loop filter, requiring no precision input reference clock during operation. A non-destructive eye monitor supports real-time serial data measurement, simplifying system debug and accelerating board bring-up. With integrated 2:1 multiplexing and 1:2 fanout circuitry, the device offers flexible output of multiple video signals. The output driver provides programmable de-emphasis to compensate for board trace losses at its output. The integrated return loss network meets stringent SMPTE specifications across all data rates. Typical power consumption of the LMH1219 is 250 mW, which further reduces to 16 mW in the absence of an input signal. The LMH1219 is pin-compatible with the LMH1226 (12G UHD clock recovery) and LMH0324 (3G adaptive cable equalizer).
Features
- Supports ST-2082-1 (12G), ST-2081-1 (6G), ST-424 (3G), ST-292 (HD), and ST-259 (SD)
- Integrated referenceless clock recovery locks to SMPTE and 10GbE rates: 11.88Gbps, 5.94Gbps, 2.97Gbps, 1.485Gbps or sub-rates divided by 1.001, 270Mbps, and 10.3125Gbps
- Adaptive cable equalizer on input 0 (IN0)
- Cable reach (Belden 1694A):
- 75m at 11.88Gbps (4Kp60 UHD)
- 120m at 5.94Gbps (UHD)
- 200m at 2.97Gbps (FHD)
- 280m at 1.485Gbps (HD)
- 600m at 270Mbps (SD)
- Adaptive PCB trace equalizer on input 1 (IN1)
- Low power: 250mW (typical)
- Power-down mode: 16mW
- Integrated input return loss network
- 2:1 input mux, 1:2 fanout output with de-emphasis
- Signal splitter mode support (–6dB launch amplitude)
- On-chip loop filter capacitor and eye monitor
- Powered by 2.5V single supply or on-chip 1.8V regulator
- Configurable via control pins, SPI, or SMBus interface
- 4mm×4mm 24-pin QFN package
- Operating temperature range: -40°C to +85°C
Applications
- SMPTE-compatible serial digital interface
- UHDTV/4K/8K/HDTV/SDTV video
- Broadcast video routers, switches, distribution amplifiers, and monitors
- Digital video processing and editing
- 10GbE - SDI media gateways
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.771 | $ 21.77 |
| 10+ | $ 20.8163 | $ 208.16 |
| 30+ | $ 19.1637 | $ 574.91 |
| 100+ | $ 17.7194 | $ 1771.94 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | TI | |
| Packaging | WQFN-24-EP(4x4) | |
| Data Rate | 11.88Gbps | |
| Interface | SPI;SMBus | |
| Voltage - Supply | - | |
| Features | Built-in phase-locked loop;Link equalization and compensation;Jitter and bit error tolerance | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Equalizer |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMH1219 is a low-power dual-input dual-output adaptive equalizer with integrated clock recovery. The device supports SMPTE video rates up to 11.88 Gbps and IP transport-based 10GbE video, enabling applications from 4K/8K UHD to RTN. The long-reach adaptive cable equalizer on IN0 is designed to equalize data transmitted over 75Ω coaxial cable, operating across a wide range of data rates from 125 Mbps to 11.88 Gbps. The adaptive board trace equalizer on IN1 is SFF-8431 compliant and supports both SMPTE and 10GbE data rates. The integrated clock recovery attenuates high-frequency jitter and delivers excellent signal integrity. The device's high input jitter tolerance improves timing margin. The clock recovery features a built-in loop filter, requiring no precision input reference clock during operation. A non-destructive eye monitor supports real-time serial data measurement, simplifying system debug and accelerating board bring-up. With integrated 2:1 multiplexing and 1:2 fanout circuitry, the device offers flexible output of multiple video signals. The output driver provides programmable de-emphasis to compensate for board trace losses at its output. The integrated return loss network meets stringent SMPTE specifications across all data rates. Typical power consumption of the LMH1219 is 250 mW, which further reduces to 16 mW in the absence of an input signal. The LMH1219 is pin-compatible with the LMH1226 (12G UHD clock recovery) and LMH0324 (3G adaptive cable equalizer).
Features
- Supports ST-2082-1 (12G), ST-2081-1 (6G), ST-424 (3G), ST-292 (HD), and ST-259 (SD)
- Integrated referenceless clock recovery locks to SMPTE and 10GbE rates: 11.88Gbps, 5.94Gbps, 2.97Gbps, 1.485Gbps or sub-rates divided by 1.001, 270Mbps, and 10.3125Gbps
- Adaptive cable equalizer on input 0 (IN0)
- Cable reach (Belden 1694A):
- 75m at 11.88Gbps (4Kp60 UHD)
- 120m at 5.94Gbps (UHD)
- 200m at 2.97Gbps (FHD)
- 280m at 1.485Gbps (HD)
- 600m at 270Mbps (SD)
- Adaptive PCB trace equalizer on input 1 (IN1)
- Low power: 250mW (typical)
- Power-down mode: 16mW
- Integrated input return loss network
- 2:1 input mux, 1:2 fanout output with de-emphasis
- Signal splitter mode support (–6dB launch amplitude)
- On-chip loop filter capacitor and eye monitor
- Powered by 2.5V single supply or on-chip 1.8V regulator
- Configurable via control pins, SPI, or SMBus interface
- 4mm×4mm 24-pin QFN package
- Operating temperature range: -40°C to +85°C
Applications
- SMPTE-compatible serial digital interface
- UHDTV/4K/8K/HDTV/SDTV video
- Broadcast video routers, switches, distribution amplifiers, and monitors
- Digital video processing and editing
- 10GbE - SDI media gateways
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



