LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMZ14201EXTTZ/NOPB product image
  • LMZ14201EXTTZ/NOPB thumbnail 1
  • LMZ14201EXTTZ/NOPB thumbnail 2
  • LMZ14201EXTTZ/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMZ14201EXTTZ/NOPBRoHS

Manufacturer
MPN
LMZ14201EXTTZ/NOPB
LCSC Part #
C2869626
Packaging
TO-PMOD-7
Customer #
Key Attributes
Step-down type TO-PMOD-7 DC DC Converters RoHS
Datasheetpdf iconTI LMZ14201EXTTZ/NOPB
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 46.3912$ 46.39
30+$ 44.4611$ 1333.83
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTO-PMOD-7
FunctionStep-down type
Vin6V~42V
Ripple Noise8mVp-p
Vout800mV~6V
Operating Temperature-55℃~+125℃
Quiescent Supply Current1mA
Number of Outputs1
Iout1A
Height4.57mm
Frequency - Switching1MHz
FeaturesProgrammable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode
Conversion Efficiency90%
Length10.16mm
Width13.77mm