LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3700DDCR2 product image
  • TPS3700DDCR2 thumbnail 1
  • TPS3700DDCR2 thumbnail 2
  • TPS3700DDCR2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3700DDCR2RoHS

Manufacturer
MPN
TPS3700DDCR2
LCSC Part #
C2869617
Packaging
SOT-23-6
Customer #
Key Attributes
High-voltage (18V) window voltage detector with internal reference for overvoltage and undervoltage monitoring
Datasheetpdf iconTI TPS3700DDCR2
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4116$ 3.41
10+$ 2.9077$ 29.08
30+$ 2.6088$ 78.26
100+$ 2.3067$ 230.67
500+$ 2.1675$ 1083.75
1,000+$ 2.1033$ 2103.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Comparators
ManufacturerTI
PackagingSOT-23-6
Features-
Ib - Input Bias Current1nA
Output TypeOpen-drain
Propagation Delay(tpd)29us
Number of Channels2
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)5.5mV
Quiescent Current(Iq)11uA
Vos - Input Offset Voltage-
Output Mode-
Operating Temperature-40℃~+125℃
Single Supply1.8V~18V