TI TPS54354PWP
| Manufacturer | |
| MPN | TPS54354PWP |
| LCSC Part # | C2869256 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | 4.5V to 20V Input, 3A Output Synchronous Buck Converter |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 250kHz~700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection;Hiccup current limiting;Operating status indication | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 250kHz~700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Frequency synchronization;Overcurrent Protection;Hiccup current limiting;Operating status indication | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7565 | $ 8.76 |
| 200+ | $ 3.3898 | $ 677.96 |
| 500+ | $ 3.2709 | $ 1635.45 |
| 1,000+ | $ 3.2122 | $ 3212.20 |
Standard Packaging90/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 250kHz~700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Frequency synchronization;Overcurrent Protection;Hiccup current limiting;Operating status indication | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 250kHz~700kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Features | Frequency synchronization;Overcurrent Protection;Hiccup current limiting;Operating status indication | |
| Topology | Buck | |
| Output Type | - | |
| Operating Voltage | 4.5V~20V | |
| Switch tube (built-in/external) | - | |
| Output Voltage | - | |
| Output Current | - |
Report an ErrorShow similar products (0) >
C2869256 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

