LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI LM4040A41IDCKR product image
  • LM4040A41IDCKR thumbnail 1
  • LM4040A41IDCKR thumbnail 2
  • LM4040A41IDCKR thumbnail 3
  • 핀맵
  • 풋프린트
실제 제품과 다를 수 있음

TI LM4040A41IDCKRRoHS

제조업체
제조사 품번
LM4040A41IDCKR
LCSC 번호
C2869119
포장
SC-70-5
고객 번호
주요 제원
4.096V ±0.1% 15mA Fixed SC-70-5 Voltage Reference RoHS
데이터시트pdf iconTI LM4040A41IDCKR
재고 있음: 4
4 재고 있음, 당일 발송
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가총액
1+$ 2.2534$ 2.25
10+$ 2.2019$ 22.02
30+$ 2.1665$ 65.00
100+$ 2.1311$ 213.11
표준 패키지3000/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
제조업체TI
포장SC-70-5
Quiescent Current45uA
Output Voltage4.096V
Tolerance±0.1%
Minimum Cathode Current for Regulation50uA
Reference TypeParallel
Output Current15mA
Features-
Noise - 10Hz to 10kHz35uVrms
Output TypeFixed
Operating Temperature-40℃~+85℃@(Ta)

개요

AI 번역

The LM4040 series of shunt voltage references are versatile, easy-to-use references that cater to a vast array of applications. The 2-pin fixed-output device requires no external capacitors for operation and is stable with all capacitive loads. Additionally, the reference offers low dynamic impedance, low noise, and low temperature coefficient to ensure a stable output voltage over a wide range of operating currents and temperatures. The LM4040 uses fuse and Zener-zap reverse breakdown voltage trim during wafer sort to offer four output voltage tolerances, ranging from 0.1% (max) for the A grade to 1% (max) for the D grade. Thus, a great deal of flexibility is offered to designers in choosing the best cost-to-performance ratio for their applications. Packaged in space-saving SC-70 and SOT-23-3 packages and requiring a minimum current of 45 μA (typ), the LM4040 also is ideal for portable applications. The LM4040xI is characterized for operation over an ambient temperature range of -40°C to 85°C. The LM4040xQ is characterized for operation over an ambient temperature range of -40°C to 125°C.

주요 특징

AI 번역
  • Fixed Output Voltages of 2.048 V, 2.5 V, 3 V, 4.096 V, 5 V, 8.192 V, and 10 V
  • Tight Output Tolerances and Low Temperature Coefficient
  • Max 0.1%, 100 ppm/°C - A Grade; Max 0.2%, 100 ppm/°C - B Grade; Max 0.5%, 100 ppm/°C - C Grade; Max 1.0%, 150 ppm/°C - D Grade
  • Low Output Noise: 35 μV_RMS Typ
  • Wide Operating Current Range: 45 μA Typ to 15 mA
  • Stable With All Capacitive Loads; No Output Capacitor Required
  • Available in Extended Temperature Range: -40°C to 125°C

응용 분야

AI 번역
  • Data-Acquisition Systems
  • Power Supplies and Power-Supply Monitors
  • Instrumentation and Test Equipment
  • Process Controls
  • Precision Audio
  • Automotive Electronics
  • Energy Management
  • Battery-Powered Equipment