TI SN74AUC02RGYR
| Manufacturer | |
| MPN | SN74AUC02RGYR |
| LCSC Part # | C2869052 |
| Packaging | VQFN-14-EP(3.5x3.5) |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-NOR GATE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 2.2ns@1.8V,15pF | |
| Current - Output Low(IOL) | 9mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 2.2ns@1.8V,15pF | |
| Current - Output Low(IOL) | 9mA |
Report an ErrorShow similar products (0) >
In-Stock: 9,726
9,726 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.743 | $ 0.74 |
| 10+ | $ 0.6018 | $ 6.02 |
| 30+ | $ 0.5321 | $ 15.96 |
| 100+ | $ 0.4623 | $ 46.23 |
| 500+ | $ 0.4218 | $ 210.90 |
| 1,000+ | $ 0.4007 | $ 400.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 2.2ns@1.8V,15pF | |
| Current - Output Low(IOL) | 9mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | VQFN-14-EP(3.5x3.5) | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Logic Family | 74AUC | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 800mV~2.7V | |
| Current - Output High(IOH) | 9mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 2.2ns@1.8V,15pF | |
| Current - Output Low(IOL) | 9mA |
Report an ErrorShow similar products (0) >
C2869052 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



