LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS73218QDCQRQ1 product image
  • TPS73218QDCQRQ1 thumbnail 1
  • TPS73218QDCQRQ1 thumbnail 2
  • TPS73218QDCQRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS73218QDCQRQ1RoHS

Manufacturer
MPN
TPS73218QDCQRQ1
LCSC Part #
C2868978
Packaging
SOT-223-6
Customer #
Key Attributes
Automotive 250mA, high-precision, low-dropout regulator with reverse current protection
Datasheetpdf iconTI TPS73218QDCQRQ1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.4368$ 3.44
10+$ 3.3557$ 33.56
30+$ 3.3021$ 99.06
100+$ 3.2486$ 324.86
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-6
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)550uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current250mA
Output TypeFixed