TI LMK04610RTQT
| Manufacturer | |
| MPN | LMK04610RTQT |
| LCSC Part # | C2868564 |
| Packaging | VQFN-56(8x8) |
| Customer # | |
| Key Attributes | 1.7V~3.465V 1500MHz 10 VQFN-56(8x8) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-56(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.7V~3.465V | |
| Output Frequency(Max) | 1500MHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | - | |
| Input | - | |
| Output Level | HCSL;LVPECL | |
| Phase Jitter | 61fs | |
| Number of Outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-56(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.7V~3.465V | |
| Output Frequency(Max) | 1500MHz |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | - | |
| Input | - | |
| Output Level | HCSL;LVPECL | |
| Phase Jitter | 61fs | |
| Number of Outputs | 10 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LMK0461x device family features the industry's highest-performance and lowest-power jitter cleaners and supports the JESD204B interface.
Features
AI Translation
- Dual-loop PLL architecture
- 48fs RMS jitter at 1966.08MHz
- 50fs RMS jitter at 983.04MHz
- 61fs RMS jitter at 122.88MHz
- –165dBc/Hz noise floor at 122.88MHz
- 10 differential output clocks (in 8 frequency groups)
- –40°C to +85°C industrial operating temperature
- Supports 105°C PCB temperature (measured at thermal pad)
- LMK04610: 8mm×8mm VQFN-56 package, 0.5mm pitch
Applications
AI Translation
- LTE — wireless infrastructure including BTS, small cells, RRU, etc.
- Data converter and integrated transceiver clocking
- Networking, SONET/SDH, DSLAM
- Test and measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 89.9955 | $ 90.00 |
| 250+ | $ 34.8278 | $ 8706.95 |
| 500+ | $ 33.6039 | $ 16801.95 |
| 1,000+ | $ 32.9982 | $ 32998.20 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-56(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.7V~3.465V | |
| Output Frequency(Max) | 1500MHz | |
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | - | |
| Input | - | |
| Output Level | HCSL;LVPECL | |
| Phase Jitter | 61fs | |
| Number of Outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | VQFN-56(8x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 1.7V~3.465V | |
| Output Frequency(Max) | 1500MHz |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | -;- | |
| Phase Offset | Support | |
| Features | - | |
| Input | - | |
| Output Level | HCSL;LVPECL | |
| Phase Jitter | 61fs | |
| Number of Outputs | 10 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LMK0461x device family features the industry's highest-performance and lowest-power jitter cleaners and supports the JESD204B interface.
Features
AI Translation
- Dual-loop PLL architecture
- 48fs RMS jitter at 1966.08MHz
- 50fs RMS jitter at 983.04MHz
- 61fs RMS jitter at 122.88MHz
- –165dBc/Hz noise floor at 122.88MHz
- 10 differential output clocks (in 8 frequency groups)
- –40°C to +85°C industrial operating temperature
- Supports 105°C PCB temperature (measured at thermal pad)
- LMK04610: 8mm×8mm VQFN-56 package, 0.5mm pitch
Applications
AI Translation
- LTE — wireless infrastructure including BTS, small cells, RRU, etc.
- Data converter and integrated transceiver clocking
- Networking, SONET/SDH, DSLAM
- Test and measurement
C2868564 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

