TI SN74LVC32AQPWRG4Q1
| Manufacturer | |
| MPN | SN74LVC32AQPWRG4Q1 |
| LCSC Part # | C2867928 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | QUADRUPLE 2-INPUT POSITIVE-OR GATE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74LVC Series | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV;550mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74LVC Series | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV;550mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LVC32A-Q1 quadruple 2-input positive-OR gate is designed for 2.7-V to 3.6-V VCC operation. The device performs the Boolean function Y = A + B or Y = (A•B(overline))(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Qualified for Automotive Applications
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 3.8 ns at 3.3 V
- Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6009 | $ 0.60 |
| 10+ | $ 0.5871 | $ 5.87 |
| 30+ | $ 0.5763 | $ 17.29 |
| 100+ | $ 0.5655 | $ 56.55 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74LVC Series | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV;550mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 800mV | |
| Logic Family | 74LVC Series | |
| Input Logic Level - High | 2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.2V;2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~3.6V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 400mV;550mV | |
| Propagation Delay | 3.8ns@3.3V,50pF | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LVC32A-Q1 quadruple 2-input positive-OR gate is designed for 2.7-V to 3.6-V VCC operation. The device performs the Boolean function Y = A + B or Y = (A•B(overline))(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of this device as a translator in a mixed 3.3-V/5-V system environment.
Features
AI Translation
- Qualified for Automotive Applications
- ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
- Operates From 2 V to 3.6 V
- Inputs Accept Voltages to 5.5 V
- Max tpd of 3.8 ns at 3.3 V
- Typical VoLP (Output Ground Bounce) < 0.8 V at VCC = 3.3V, TA = 25℃
- Typical VoHV (Output VoH Undershoot) > 2 V at VCC = 3.3V, TA = 25℃
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 200-V Machine Model (A115-A) 1000-V Charged-Device Model (C101)
C2867928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

