LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS7066IYBHR product image
  • ADS7066IYBHR thumbnail 1
  • ADS7066IYBHR thumbnail 2
  • ADS7066IYBHR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS7066IYBHRRoHS

Manufacturer
MPN
ADS7066IYBHR
LCSC Part #
C2867885
Packaging
DSBGA-16
Customer #
Key Attributes
Small 8-channel 16-bit SAR ADC with GPIO
Datasheetpdf iconTI ADS7066IYBHR
In-Stock: 74
74 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.0135$ 15.01
10+$ 14.3703$ 143.70
30+$ 13.2573$ 397.72
100+$ 12.2853$ 1228.53
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingDSBGA-16
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)1.6mA
Voltage - Supply3V~5.5V;1.65V~5.5V
Number of Channels8
Integral non - linearity1LSB
Voltage ReferenceBuilt-in
Clock/OscillatorBuilt-in
Clock Frequency60MHz
FeaturesMultiplexers;Auto calibration;Soft reset;Power-on reset
Resolution(Bits)250kHz;16
S/N Ratio86dB
ADC architectureSAR

Introduction

AI Translation

The ADS7066 is a small, 16-bit, 8-channel, high-precision successive approximation register (SAR) analog-to-digital converter (ADC). It features an integrated capacitorless reference and reference buffer, eliminating the need for many external components and helping to reduce the overall solution size. The wafer-level chip-scale package and fewer external components make this device suitable for space-constrained applications. It has a built-in offset voltage calibration function, which can improve accuracy over the wide operating range of the system. A programmable mean filter enables higher-resolution measurements. The eight channels can be individually configured as analog inputs, digital inputs, or digital outputs to achieve a smaller system size and simplify the circuit design for mixed-signal feedback and digital control. The enhanced SPI supports high throughput at lower clock speeds, thereby simplifying the board layout and reducing system cost. It has a cyclic redundancy check (CRC) function, which can be used for data read and write operations as well as power-on configuration.

Features

AI Translation
  • Compact solution: 1.62mm×1.62mm WCSP space-saving, capacitor-free, 2.5V internal reference
  • 8-channel, configurable in any combination: up to 8 analog inputs, digital inputs, or digital outputs
  • Programmable averaging filter: programmable sample size for averaging, averaging via internal conversions, 20-bit resolution for average output calculation
  • Low-leakage multiplexer with channel sequencer: manual mode, dynamic mode, auto-sequence mode
  • Excellent AC and DC performance: SNR: 86dB, THD: –100dB, programmable averaging filter improves SNR, INL: ±1LSB, 16-bit no missing codes, internal calibration improves offset voltage and drift
  • High sample rate, no latency output: 250kSPS
  • Wide operating voltage range: ADC input range: 0V to VREF and 2×VREF, analog supply: 3V to 5.5V, digital supply: 1.65V to 5.5V, temperature range: -40°C to +125°C
  • Enhanced SPI digital interface: high-speed 60MHz SPI interface, >4.5MHz SPI for maximum throughput

Applications

AI Translation
  • Optical modules
  • Optical line cards
  • Multi-parameter patient monitors