LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65HVD1476DR product image
  • SN65HVD1476DR thumbnail 1
  • SN65HVD1476DR thumbnail 2
  • SN65HVD1476DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65HVD1476DRRoHS

Manufacturer
MPN
SN65HVD1476DR
LCSC Part #
C2867477
Packaging
SOIC-14
Customer #
Key Attributes
SN65HVD1476 3.3V Full Duplex RS-485 Transceiver
Datasheetpdf iconTI SN65HVD1476DR
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0011$ 3.00
10+$ 2.9286$ 29.29
30+$ 2.8792$ 86.38
100+$ 2.8313$ 283.13
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-14
Voltage - Supply3V~3.6V
TypeTransceiver
Data Rate50Mbps
Number of Nodes96
Operating Temperature-40℃~+125℃
ESD Protect±30kV
Number of Drivers1
DuplexFull-Duplex
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current1.1mA

Introduction

AI Translation

The SN65HVD147x series full-duplex transceivers feature the highest ESD protection in the RS-485 product portfolio, supporting ±16kV IEC61000-4-2 contact discharge and greater than ±30kV HBM ESD protection. These RS-485 transceivers feature robust 3.3V drivers and receivers in standard SOIC and MSOP packages. The enhanced receiver hysteresis of SN65HVD147x devices provides immunity to conducted differential noise, while the wide operating temperature range ensures stable operation in harsh environments.

Each of these devices integrates a differential driver and a differential receiver, both powered by a single 3.3V supply. Each driver and receiver has independent input and output pins for full-duplex bus communication design. These devices feature a wide common-mode voltage range, making them well-suited for multipoint applications over long cables.

The SN65HVD1471, SN65HVD1474, and SN65HVD1477 devices are fully enabled without external enable pins.

The SN65HVD1470, SN65HVD1473, and SN65HVD1476 devices feature active-high driver enable and active-low receiver enable. Disabling the driver and receiver achieves a low standby current of less than 5µA.

These devices are rated for an operating temperature range of -40°C to 125°C.

Features

AI Translation
  • 1/8 unit load option
  • Up to 256 nodes per bus
  • Bus I/O protection
  • ±30kV HBM protection

  • ±16kV IEC61000-4-2 contact discharge

  • ±4kV IEC61000-4-4 fast transient burst

  • Extended industrial temperature range: -40°C to 125°C
  • Wide receiver hysteresis (70mV) for noise suppression
  • Low power consumption
  • <1.1mA quiescent operating current
  • Low standby supply current: 10nA typical, <5μA (maximum)
  • Glitch-free power-up and power-down protection for hot-swap applications
  • 5V tolerant logic inputs compatible with 3.3V or 5V controllers
  • Optimized for data rates of 400kbps (1470, 1471), 20Mbps (1473, 1474), 50Mbps (1476, 1477)

Applications

AI Translation
  • Industrial Automation
  • Encoders and Decoders
  • Building Automation
  • Security and Surveillance Networks
  • Telecommunications