LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LP2989ILD-5.0/NOPB product image
  • LP2989ILD-5.0/NOPB thumbnail 1
  • LP2989ILD-5.0/NOPB thumbnail 2
  • LP2989ILD-5.0/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LP2989ILD-5.0/NOPBRoHS

Manufacturer
MPN
LP2989ILD-5.0/NOPB
LCSC Part #
C2867475
Packaging
WSON-8-EP(4x4)
Customer #
Key Attributes
500mA, 16V, low-dropout regulator with power good indication and enable functionality
Datasheetpdf iconTI LP2989ILD-5.0/NOPB
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.0227$ 6.02
10+$ 5.8816$ 58.82
30+$ 5.7891$ 173.67
100+$ 5.695$ 569.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingWSON-8-EP(4x4)
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)75uA
Output ConfigurationPositive
Operating Voltage16V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Operating status indication;Short Circuit Protection;Over Current Protection;Thermal shutdown;Noise bypass terminal

Introduction

AI Translation

The LP2989 is a fixed-output 500-mA precision LDO regulator designed for use with ceramic output capacitors. Output noise can be reduced to 18 μv (typical) by connecting an external 10-nF capacitor to the bypass pin. Using an optimized Vertically Integrated PNP (VIP) process, the LP2989 delivers superior performance: Dropout Voltage: Typically 310 mv at 500-mA load, and 1 mV at 100-μA load. Ground Pin Current: Typically 3 mA at 500-mA load, and 110 μA at 100-μA load. Sleep Mode: The LP2989 draws less than 0.8-μA quiescent current when SHUTDOWN pin is pulled low. Error Flag: The built-in error flag goes low when the output drops approximately 5% below nominal. Precision Output: Output voltage accuracy is 0.75% (A grade) and 1.25% (standard grade) at room temperature.

Features

AI Translation
  • 2.1-V to 16-V Input Voltage Range
  • 2.5-V to 5-V Fixed Output Voltage Options
  • Ultra-Low Dropout Voltage
  • 500-mA Continuous Output Current
  • Very Low Output Noise With External Capacitor
  • <0.8–μA Quiescent Current When Shutdown
  • Low Ground Pin Current at All Loads
  • 0.75% Output Voltage Accuracy (A Grade)
  • High Peak Current Capability (800-mA typical)
  • Overtemperature and Overcurrent Protection
  • -40°C to 125°C Junction Temperature Range

Applications

AI Translation
  • Notebooks and Desktop PCs
  • PDAs and Palmtop Computers
  • Wireless Communication Pins
  • SMPS Post-Regulators