TI TPA6100A2DGKR
| Manufacturer | |
| MPN | TPA6100A2DGKR |
| LCSC Part # | C2867471 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 1.6V~3.6V 2-Channel 50mWx2@16Ω Class AB VSSOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | ESD protection;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 50mWx2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | ESD protection;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 50mWx2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
Introduction
The TPA6100A2D is a stereo audio power amplifier packaged in either an 8-pin SOIC package or an 8-pin MSOP package capable of delivering 50 mW of continuous RMS power per channel into 6-Ω loads. Amplifier gain is externally configured by a means of three resistors per input channel and does not require external compensation for settings of 1 to 10. The TPA6100A2D is optimized for battery applications because of its low supply current, shutdown current, and THD+N. To obtain the low-supply voltage range, the TPA6100A2D biases BYPASS to VDD/4. A resistor with a resistance equal to RF must be added from the inputs to ground to allow the output to be biased at VDD/2. When driving a 16-Ω load with 45-mW output power from 3.3 V, THD+N is 0.04% at 1 kHz, and less than 0.2% across the audio band of 20 Hz to 20 kHz. For 28 mW into 32-Ω loads, the THD+N is reduced to less than 0.03% at 1 kHz, and is less than 0.2% across the audio band of 20 Hz to 20 kHz.
Features
- 50-mW Stereo Output
- Low Supply Current ... 0.75 mA
- Low Shutdown Current ... 50 nA
- Pin Compatible With LM4881 and TPA102
- Pop Reduction Circuitry
- Internal Midrail Generation
- Thermal and Short-Circuit Protection
- Surface-Mount Packaging – MSOP and SOIC
- 1.6-V to 3.6-V Supply Voltage Range
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9839 | $ 1.98 |
| 10+ | $ 1.9333 | $ 19.33 |
| 30+ | $ 1.9001 | $ 57.00 |
| 100+ | $ 1.8653 | $ 186.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | ESD protection;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 50mWx2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | TI | |
| Packaging | VSSOP-8 | |
| Quiescent Current | - | |
| Voltage - Supply | 1.6V~3.6V | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Features | ESD protection;Automatic mute/no-noise switch | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | 90dB | |
| Speaker Channels | 2-Channel | |
| Efficiency | - | |
| Output Power | 50mWx2@16Ω | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 72dB |
Introduction
The TPA6100A2D is a stereo audio power amplifier packaged in either an 8-pin SOIC package or an 8-pin MSOP package capable of delivering 50 mW of continuous RMS power per channel into 6-Ω loads. Amplifier gain is externally configured by a means of three resistors per input channel and does not require external compensation for settings of 1 to 10. The TPA6100A2D is optimized for battery applications because of its low supply current, shutdown current, and THD+N. To obtain the low-supply voltage range, the TPA6100A2D biases BYPASS to VDD/4. A resistor with a resistance equal to RF must be added from the inputs to ground to allow the output to be biased at VDD/2. When driving a 16-Ω load with 45-mW output power from 3.3 V, THD+N is 0.04% at 1 kHz, and less than 0.2% across the audio band of 20 Hz to 20 kHz. For 28 mW into 32-Ω loads, the THD+N is reduced to less than 0.03% at 1 kHz, and is less than 0.2% across the audio band of 20 Hz to 20 kHz.
Features
- 50-mW Stereo Output
- Low Supply Current ... 0.75 mA
- Low Shutdown Current ... 50 nA
- Pin Compatible With LM4881 and TPA102
- Pop Reduction Circuitry
- Internal Midrail Generation
- Thermal and Short-Circuit Protection
- Surface-Mount Packaging – MSOP and SOIC
- 1.6-V to 3.6-V Supply Voltage Range
C2867471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



