VICOR BCM4414VD1E2663T02
| Manufacturer | |
| MPN | BCM4414VD1E2663T02 |
| LCSC Part # | C28671384 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The BCM4414xD1E2663yzz in a VIA package is a high-efficiency Bus Converter, operating from a 260 to 410VDC high-voltage bus to deliver an isolated 16.3 to 25.6VDC unregulated, low voltage. This unique ultra-low-profile module incorporates DC-DC conversion, integrated filtering and PMBus commands and controls in a chassis- or PCB-mount form factor. The BCM offers low noise, fast transient response and industry‑leading efficiency and power density. A low-voltage-side referenced PMBus compatible telemetry and control interface provides access to the BCM’s configuration, fault monitoring, and other telemetry functions. Leveraging the thermal and density benefits of Vicor VIA packaging technology, the BCM module offers flexible thermal management options with very low top- and bottom-side thermal impedances. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM allows the Power Design Engineer to employ a simple, low-profile design, which will differentiate the end system without compromising on cost or performance metrics. Size: 4.35 x 1.40 x 0.37in [110.55 x 35.54 x 9.40mm]
Features
- Up to 62.5A continuous low-voltage-side current
- Fixed transformation ratio (K) of 1/16
- Up to 711W/in3 power density
- 97.1% peak efficiency
- Built-in EMI filtering and inrush limiting circuit
- Parallel operation for multi-kW arrays
- OV, OC, UV, short circuit and thermal protection
- 4414 package
- High MTBF
- Thermally enhanced VIA package
- PMBus management interface
- Suitable for Hot-Swap applications
Applications
- 380VDC Power Distribution
- Information and Communication Technology (ICT) Equipment
- High-End Computing Systems
- Automated Test Equipment
- Industrial Systems
- High-Density Energy Systems
- Transportation
- Green Buildings and Microgrids
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 366.5466 | $ 366.55 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | VICOR | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies - External/Internal (Off-Board)/DC DC Converters | |
| Manufacturer | VICOR |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The BCM4414xD1E2663yzz in a VIA package is a high-efficiency Bus Converter, operating from a 260 to 410VDC high-voltage bus to deliver an isolated 16.3 to 25.6VDC unregulated, low voltage. This unique ultra-low-profile module incorporates DC-DC conversion, integrated filtering and PMBus commands and controls in a chassis- or PCB-mount form factor. The BCM offers low noise, fast transient response and industry‑leading efficiency and power density. A low-voltage-side referenced PMBus compatible telemetry and control interface provides access to the BCM’s configuration, fault monitoring, and other telemetry functions. Leveraging the thermal and density benefits of Vicor VIA packaging technology, the BCM module offers flexible thermal management options with very low top- and bottom-side thermal impedances. When combined with downstream Vicor DC-DC conversion components and regulators, the BCM allows the Power Design Engineer to employ a simple, low-profile design, which will differentiate the end system without compromising on cost or performance metrics. Size: 4.35 x 1.40 x 0.37in [110.55 x 35.54 x 9.40mm]
Features
- Up to 62.5A continuous low-voltage-side current
- Fixed transformation ratio (K) of 1/16
- Up to 711W/in3 power density
- 97.1% peak efficiency
- Built-in EMI filtering and inrush limiting circuit
- Parallel operation for multi-kW arrays
- OV, OC, UV, short circuit and thermal protection
- 4414 package
- High MTBF
- Thermally enhanced VIA package
- PMBus management interface
- Suitable for Hot-Swap applications
Applications
- 380VDC Power Distribution
- Information and Communication Technology (ICT) Equipment
- High-End Computing Systems
- Automated Test Equipment
- Industrial Systems
- High-Density Energy Systems
- Transportation
- Green Buildings and Microgrids
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

