TI ISO7421MDREP
| Manufacturer | |
| MPN | ISO7421MDREP |
| LCSC Part # | C2867064 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 50kV/us SOIC-8 Digital Isolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -55℃~+136℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -55℃~+136℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
Introduction
The ISO7421-EP device provides galvanic isolation rated to 2500 V_RMS for up to 1 minute in accordance with UL standards. The ISO7421-EP device has two isolated channels. The logic input and output buffers of each isolated channel are separated by a silicon dioxide (SiO₂) insulation barrier. When used with an isolated power supply, this device prevents noise currents on data buses or other circuits from entering the local ground and interfering with or damaging sensitive circuits. This device features TTL input thresholds and requires two supply voltages of 3.3 V or 5 V, or any combination thereof. When powered by a single 3.3 V supply, all inputs are 5 V tolerant. The ISO7421-EP device is rated for signal transfer rates up to 1 Mbps. Due to its short response time, this device will also transmit data with shorter pulse widths in most cases. If necessary, designers should add external filtering to reject spurious signals with input pulse durations <20 ns.
Features
- Maximum signal transfer rate: 1Mbps
- Low power, typical I_CC per channel (3.3V supply): 1.5mA
- Low propagation delay - 9ns typical
- Low skew - 300ps typical
- Wide T_A temperature range: -55°C to 136°C
- 50kV/μs transient immunity, typical
- Isolation device integrity exceeding 25 years at rated voltage
- Compatible with 3.3V and 5V supplies and logic levels
- 3.3V and 5V level translation
- Narrow-body small-outline IC (SOIC)-8 package
- 4242 V_PK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 2500 V RMS isolation for 1-minute per UL 1577
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 61010-1
- CQC certified per GB4943.1-2011
Applications
- Industrial fieldbus
- Profibus fieldbus
- Modbus protocol
- DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.467 | $ 9.47 |
| 10+ | $ 9.2425 | $ 92.43 |
| 30+ | $ 9.0928 | $ 272.78 |
| 100+ | $ 8.9432 | $ 894.32 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 | |
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -55℃~+136℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Features | Fail-safe output | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | - | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Number of Forward Channels | 1 | |
| Voltage - Supply | -;- | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -55℃~+136℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | High Level |
Introduction
The ISO7421-EP device provides galvanic isolation rated to 2500 V_RMS for up to 1 minute in accordance with UL standards. The ISO7421-EP device has two isolated channels. The logic input and output buffers of each isolated channel are separated by a silicon dioxide (SiO₂) insulation barrier. When used with an isolated power supply, this device prevents noise currents on data buses or other circuits from entering the local ground and interfering with or damaging sensitive circuits. This device features TTL input thresholds and requires two supply voltages of 3.3 V or 5 V, or any combination thereof. When powered by a single 3.3 V supply, all inputs are 5 V tolerant. The ISO7421-EP device is rated for signal transfer rates up to 1 Mbps. Due to its short response time, this device will also transmit data with shorter pulse widths in most cases. If necessary, designers should add external filtering to reject spurious signals with input pulse durations <20 ns.
Features
- Maximum signal transfer rate: 1Mbps
- Low power, typical I_CC per channel (3.3V supply): 1.5mA
- Low propagation delay - 9ns typical
- Low skew - 300ps typical
- Wide T_A temperature range: -55°C to 136°C
- 50kV/μs transient immunity, typical
- Isolation device integrity exceeding 25 years at rated voltage
- Compatible with 3.3V and 5V supplies and logic levels
- 3.3V and 5V level translation
- Narrow-body small-outline IC (SOIC)-8 package
- 4242 V_PK isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 2500 V RMS isolation for 1-minute per UL 1577
- CSA Component Acceptance Notice 5A, IEC 60950-1 and IEC 61010-1
- CQC certified per GB4943.1-2011
Applications
- Industrial fieldbus
- Profibus fieldbus
- Modbus protocol
- DeviceNet data bus
- Servo control interface
- Motor control
- Power supply
- Battery pack
C2867064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



