TI SN74LVC1404DCTR
| Manufacturer | |
| MPN | SN74LVC1404DCTR |
| LCSC Part # | C2866995 |
| Packaging | SM-8 |
| Customer # | |
| Key Attributes | Oscillator Driver for Crystal Oscillator or Ceramic Resonator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Input type | Schmitt trigger | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection;Noise suppression function | |
| Propagation Delay Time | 5.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA | |
| Number of Gates | 1 | |
| Current - Output High(IOH) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Input type | Schmitt trigger | |
| Quiescent Current(Iq) | 10uA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection;Noise suppression function | |
| Propagation Delay Time | 5.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA | |
| Number of Gates | 1 | |
| Current - Output High(IOH) | 32mA |
Report an ErrorShow similar products (0) >
In-Stock: 262
262 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1199 | $ 1.12 |
| 10+ | $ 0.9899 | $ 9.90 |
| 30+ | $ 0.868 | $ 26.04 |
| 100+ | $ 0.777 | $ 77.70 |
| 500+ | $ 0.7396 | $ 369.80 |
| 1,000+ | $ 0.7201 | $ 720.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Input type | Schmitt trigger | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection;Noise suppression function | |
| Propagation Delay Time | 5.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA | |
| Number of Gates | 1 | |
| Current - Output High(IOH) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | SM-8 | |
| Logic Family | 74LVC | |
| Operating Temperature | -40℃~+125℃ | |
| Input type | Schmitt trigger | |
| Quiescent Current(Iq) | 10uA |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Features | Power shutdown protection;Noise suppression function | |
| Propagation Delay Time | 5.3ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA | |
| Number of Gates | 1 | |
| Current - Output High(IOH) | 32mA |
Report an ErrorShow similar products (0) >
C2866995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



