LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC08AMDREP product image
Images for reference only

TI SN74LVC08AMDREPRoHS

Manufacturer
MPN
SN74LVC08AMDREP
LCSC Part #
C2866971
Packaging
SOIC-14
Customer #
Key Attributes
10uA 2V~3.6V 4.1ns@3.3V,50pF SOIC-14 Gates and Inverters RoHS
Datasheetpdf iconTI SN74LVC08AMDREP
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1402$ 2.14
200+$ 0.8286$ 165.72
500+$ 0.7993$ 399.65
1,000+$ 0.7854$ 785.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Features-
Input Logic Level - Low800mV
Logic Family74LVC Series
Operating Temperature-55℃~+125℃
Input Logic Level - High2V
Output Logic Level - High2.2V
Quiescent Current(Iq)10uA
Voltage - Supply2V~3.6V
Current - Output High(IOH)24mA
Number of Channels4;2
Output Logic Level - Low200mV;400mV;550mV
Propagation Delay4.1ns@3.3V,50pF
Current - Output Low(IOL)24mA

Introduction

AI Translation

The SN74LVC08A quadruple 2-input positive-AND gate is designed for 2.7-V to 3.6-V V(CC) operation. The device performs the Boolean function in Y = A•B or Y = A(overline)+B(overline) positive logic. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of this device as a translator in a mixed 3.3 V/5 V system environment.

Features

AI Translation
  • Controlled Baseline One Assembly One Test Site One Fabrication Site
  • Extended Temperature Performance of -40℃ to 125℃ and -55℃ to 125℃
  • Enhanced Diminishing Manufacturing Sources (DMS) Support
  • Enhanced Product-Change Notification
  • Qualification Pedigree
  • Component qualification in accordance with JEDEC and industry standards to ensure reliable operation over an extended temperature range. This includes, but is not limited to, Highly Accelerated Stress Test (HAST) or biased 85/85, temperature cycle, autoclave or unbiased HAST, electromigration, bond intermetallic life, and mold compound life.
  • ESD Protection Exceeds 2000 V Per MIL-STD-883, Method 3015; Exceeds 200 V Using Machine Model ΔC = 200 pF, R = 0
  • Operates From 1.65 V to 3.6 V
  • Inputs Accept Voltages to 5.5 V Max
  • t(pd) of 4.1 ns at 3.3 V
  • Typical V(0L P) (Output Ground Bounce) < 0.8 V at V(CC) = 3.3V, T(A) = 25℃
  • Typical V(0H V) (Output V(oH) Undershoot) > 2 V at V(CC) = 3.3V, T(A) = 25℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74LCX08MonsemiSOIC-14348$ 0.9472
SN74LVC08AQDREPTISOIC-140$ 1.2094
MC74LCX08DR2GonsemiSOIC-140$ 0.3007
74LCX08MXonsemiSOIC-140$ 0.427
MC74LCX08DGonsemiSOIC-140$ 0.1551
MC74LVX08DR2GonsemiSOIC-140$ 0.2032