LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA4181A4QPWRQ1 product image
  • INA4181A4QPWRQ1 thumbnail 1
  • INA4181A4QPWRQ1 thumbnail 2
  • INA4181A4QPWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA4181A4QPWRQ1RoHS

Manufacturer
MPN
INA4181A4QPWRQ1
LCSC Part #
C2866767
Packaging
TSSOP-20
Customer #
Key Attributes
4 -200mV~26V 2V/us 100dB 200V/V TSSOP-20 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA4181A4QPWRQ1
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9122$ 1.91
10+$ 1.8636$ 18.64
30+$ 1.8311$ 54.93
100+$ 1.7987$ 179.87
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-20
Output Current-
Number of Channels4
Vos - Input Offset Voltage-
Vcm - Common Mode Voltage-200mV~26V
Slew Rate2V/us
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current-
Input Offset Voltage Drift(Vos TC)1uV/℃
-3dB Bandwidth105kHz
Quiescent Current-
Gain200V/V
FeaturesBidirectional detection;Analog output interface;Programmable output reference level;Input filter;Enable/shutdown function
Input Voltage Noise Density-
Differential Voltage±28V
Dual Supply-
Single Supply-

Introduction

AI Translation

Temperature Grade 1: -40°C ≤ TA ≤ +125°C HBM ESD Classification Level 2 CDM ESD Classification Level C6 Common-Mode Range (VCM): -0.2V to +26V High Bandwidth: 350kHz (Device A1) Offset Voltage: ±150μV (max), VCM = 0V; ±500μV (max), VCM = 12V Output Slew Rate: 2V/μs Bidirectional Current Sensing Function Accuracy: ±1% Gain Error (max); 1μV/°C Temperature Drift (max) Gain Options: – 20V/V (Device A1); 50V/V (Device A2); 100V/V (Device A3); 200V/V (Device A4)

The INAx181-Q1 current sense amplifiers are designed for cost-optimized solutions. These devices are a series of bidirectional current sense amplifiers (also known as current shunt monitors) that can sense the voltage drop across a current sense resistor in a common-mode voltage range from -0.2V to +26V independent of the supply voltage. The INAx181-Q1 series integrates a matched resistor gain network with four fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimizes gain error and reduces temperature drift. These devices are powered by a single 2.7V to 5.5V supply. The single-channel INA181-Q1 consumes a maximum supply current of 260μA; the dual-channel INA2181-Q1 consumes a maximum supply current of 500μA, and the quad-channel INA4181-Q1 consumes a maximum supply current of 900μA.

The INA181-Q1 is available in a 6-pin SOT-23 package. The INA2181-Q1 is available in a 10-pin VSSOP package. The INA4181-Q1 is available in a 20-pin TSSOP package. All device options are rated for an extended operating temperature range from -40°C to +125°C. Transient Current: Max. 260μA (INA181-Q1)

Features

AI Translation
  • AEC-Q100 qualified for automotive applications

Applications

AI Translation
  • Motor control
  • Battery monitoring
  • Power management
  • Lighting control overcurrent detection