TI BQ294707DSGR
| Manufacturer | |
| MPN | BQ294707DSGR |
| LCSC Part # | C2866522 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | Lithium Battery WSON-8-EP(2x2) Battery Management RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The BQ2947 series is an overvoltage monitor and protector for lithium-ion battery pack systems. It independently monitors each battery cell for overvoltage conditions. In the BQ2947 device, when an overvoltage condition is detected on any battery cell, an external delay timer is activated. When the delay timer times out, the output is triggered into its operating state (either high or low depending on the configuration). The external delay timer also features the ability to detect an open or shorted delay capacitor on the CD pin, which will also trigger the output driver in a similar manner under overvoltage conditions. To enable faster product line testing, the BQ2947 device offers a customer test mode with a shorter delay time.
Features
- Overvoltage protection for 2, 3, and 4 series-connected cells
- External capacitor-programmable delay timer
- Factory-programmed OVP threshold (threshold range: 3.85V to 4.6V)
- Output options: active-high or open-drain active-low
- High-accuracy overvoltage protection: ±10mV
- Low-power ICC≈1μA (VCELL(ALL) < VPROTECT)
- Low leakage current <100nA per cell input
- Compact package size
- 8-pin WSON (2.00mm×2.00mm)
Applications
- Laptop UPS backup battery
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6231 | $ 0.62 |
| 200+ | $ 0.241 | $ 48.20 |
| 500+ | $ 0.2331 | $ 116.55 |
| 1,000+ | $ 0.2284 | $ 228.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+110℃ | |
| Interface | - | |
| Quiescent Current | 1uA | |
| 0V Battery Charge | - |
| Type | Description | |
|---|---|---|
| Type of Battery | Lithium Battery | |
| Operating Voltage | 3V~20V | |
| Features | Overvoltage protection | |
| The Chip Type | Protection IC | |
| Balance Current | - | |
| Charge Current - Max | - |
Introduction
The BQ2947 series is an overvoltage monitor and protector for lithium-ion battery pack systems. It independently monitors each battery cell for overvoltage conditions. In the BQ2947 device, when an overvoltage condition is detected on any battery cell, an external delay timer is activated. When the delay timer times out, the output is triggered into its operating state (either high or low depending on the configuration). The external delay timer also features the ability to detect an open or shorted delay capacitor on the CD pin, which will also trigger the output driver in a similar manner under overvoltage conditions. To enable faster product line testing, the BQ2947 device offers a customer test mode with a shorter delay time.
Features
- Overvoltage protection for 2, 3, and 4 series-connected cells
- External capacitor-programmable delay timer
- Factory-programmed OVP threshold (threshold range: 3.85V to 4.6V)
- Output options: active-high or open-drain active-low
- High-accuracy overvoltage protection: ±10mV
- Low-power ICC≈1μA (VCELL(ALL) < VPROTECT)
- Low leakage current <100nA per cell input
- Compact package size
- 8-pin WSON (2.00mm×2.00mm)
Applications
- Laptop UPS backup battery
C2866522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

