TI BQ78PL116RGZT
| Manufacturer | |
| MPN | BQ78PL116RGZT |
| LCSC Part # | C2866410 |
| Packaging | VQFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | VQFN-48-EP(7x7) Battery Management RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - | |
| Features | Trickle charging;Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing;Battery temperature monitoring |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - | |
| Features | Trickle charging;Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing;Battery temperature monitoring |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.9514 | $ 45.95 |
| 250+ | $ 17.7826 | $ 4445.65 |
| 500+ | $ 17.1579 | $ 8578.95 |
| 1,000+ | $ 16.8487 | $ 16848.70 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - | |
| Features | Trickle charging;Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing;Battery temperature monitoring |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | VQFN-48-EP(7x7) |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | - | |
| Features | Trickle charging;Overcharge protection;Over-discharge protection;Overcurrent Protection;Short-Circuit Protection;Cell balancing;Battery temperature monitoring |
Report an ErrorShow similar products (0) >
C2866410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

