TI UCC283TDTR-3
| Manufacturer | |
| MPN | UCC283TDTR-3 |
| LCSC Part # | C2866366 |
| Packaging | TO-263-3 |
| Customer # | |
| Key Attributes | 3A, 9V ultra-low dropout regulator with reverse current protection, operating temperature range from -40°C to +85°C |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 650uA | |
| Output Configuration | Positive | |
| Operating Voltage | 9V | |
| Output Current | 3A | |
| Features | Reverse-polarity current protection;Short Circuit Protection;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 650uA | |
| Output Configuration | Positive | |
| Operating Voltage | 9V | |
| Output Current | 3A | |
| Features | Reverse-polarity current protection;Short Circuit Protection;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The UCC283-3/-5/-ADJ family of positive linear series pass voltage regulators are tailored for low-drop-out applications where low quiescent power is important. Fabricated with a BiCMOS technology ideally suited for low input-to-output differential applications, the UCC283-5 passes 3 A while requiring only 0.45 V of typical input voltage headroom (ensured 0.6 V dropout). These regulators include reverse voltage sensing that prevents current in the reverse direction. Quiescent current is always less than 650 μA. These devices have been internally compensated in such a way that the need for a minimum output capacitor has been eliminated. UCC283-3 and UCC283-5 versions are in 3-lead packages and have preset outputs at 3.3 V and 5.0 V respectively. The output voltage is regulated to 1.5% at room temperature. The UCC283-ADJ version, in a 5-lead package, regulates the output voltage programmed by an external resistor ratio. Short-circuit current is internally limited. The device responds to a sustained overcurrent condition by turning off after a toN time delay. The device then stays off for a period, toFF, that is 32 times the toN delay. The device then begins pulsing on and off at the tON/(tON + tOFF) duty cycle of 3%. This drastically reduces the power dissipation during short-circuit and means heat sinks need only accommodate normal operation. On the 3-leaded versions of the device toN is fixed at 750 μs, on the adjustable 5-leaded versions an external capacitor sets the on time. The off time is always 32×tON. The external timing control pin, CT, on the 5-leaded versions also serves as a shutdown input when pulled low. Internal power dissipation is further controlled with thermal overload protection circuitry. Thermal shutdown occurs if the junction temperature exceeds 165°C. The chip remains off until the temperature has dropped 20°C. The UCC283 series is specified for operation over the industrial range of -40°C to 85°C and the UCC383 series is specified from 0°C to 70°C. These devices are available in 3- and 5-pin TO-220 and TO-263 power packages.
Features
- Precision Positive Linear Series Pass Voltage Regulation
- 0.45 V Dropout at 3 A
- 50 mV Dropout at 10 mA
- Quiescent Current Under 650 μA Irrespective of Load
- Adjustable (5-Lead) Output Voltage Version
- Fixed (3-Lead) Versions for 3.3-V and 5-V Outputs
- Logic Shutdown Capability
- Short-Circuit Power Limit of (3%×VIN×ISHORT)
- Low Vout to VIN Reverse Leakage
- Thermal Shutdown
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.1908 | $ 13.19 |
| 10+ | $ 12.5573 | $ 125.57 |
| 30+ | $ 11.4628 | $ 343.88 |
| 100+ | $ 10.507 | $ 1050.70 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 650uA | |
| Output Configuration | Positive | |
| Operating Voltage | 9V | |
| Output Current | 3A | |
| Features | Reverse-polarity current protection;Short Circuit Protection;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | TO-263-3 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 650uA | |
| Output Configuration | Positive | |
| Operating Voltage | 9V | |
| Output Current | 3A | |
| Features | Reverse-polarity current protection;Short Circuit Protection;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The UCC283-3/-5/-ADJ family of positive linear series pass voltage regulators are tailored for low-drop-out applications where low quiescent power is important. Fabricated with a BiCMOS technology ideally suited for low input-to-output differential applications, the UCC283-5 passes 3 A while requiring only 0.45 V of typical input voltage headroom (ensured 0.6 V dropout). These regulators include reverse voltage sensing that prevents current in the reverse direction. Quiescent current is always less than 650 μA. These devices have been internally compensated in such a way that the need for a minimum output capacitor has been eliminated. UCC283-3 and UCC283-5 versions are in 3-lead packages and have preset outputs at 3.3 V and 5.0 V respectively. The output voltage is regulated to 1.5% at room temperature. The UCC283-ADJ version, in a 5-lead package, regulates the output voltage programmed by an external resistor ratio. Short-circuit current is internally limited. The device responds to a sustained overcurrent condition by turning off after a toN time delay. The device then stays off for a period, toFF, that is 32 times the toN delay. The device then begins pulsing on and off at the tON/(tON + tOFF) duty cycle of 3%. This drastically reduces the power dissipation during short-circuit and means heat sinks need only accommodate normal operation. On the 3-leaded versions of the device toN is fixed at 750 μs, on the adjustable 5-leaded versions an external capacitor sets the on time. The off time is always 32×tON. The external timing control pin, CT, on the 5-leaded versions also serves as a shutdown input when pulled low. Internal power dissipation is further controlled with thermal overload protection circuitry. Thermal shutdown occurs if the junction temperature exceeds 165°C. The chip remains off until the temperature has dropped 20°C. The UCC283 series is specified for operation over the industrial range of -40°C to 85°C and the UCC383 series is specified from 0°C to 70°C. These devices are available in 3- and 5-pin TO-220 and TO-263 power packages.
Features
- Precision Positive Linear Series Pass Voltage Regulation
- 0.45 V Dropout at 3 A
- 50 mV Dropout at 10 mA
- Quiescent Current Under 650 μA Irrespective of Load
- Adjustable (5-Lead) Output Voltage Version
- Fixed (3-Lead) Versions for 3.3-V and 5-V Outputs
- Logic Shutdown Capability
- Short-Circuit Power Limit of (3%×VIN×ISHORT)
- Low Vout to VIN Reverse Leakage
- Thermal Shutdown
C2866366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



