TI LMZ14201EXTTZX/NOPB
| Manufacturer | |
| MPN | LMZ14201EXTTZX/NOPB |
| LCSC Part # | C2866313 |
| Packaging | TO-PMOD-7 |
| Customer # | |
| Key Attributes | 800mV~6V 6V~42V TO-PMOD-7 DC DC Converters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 800mV~6V | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Voltage - Supply | 6V~42V | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Number of Outputs | 1 | |
| Iout | 1A |
| Type | Description | |
|---|---|---|
| Output Voltage | 800mV~6V | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Voltage - Supply | 6V~42V | |
| Conversion Efficiency | 90% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 42.771 | $ 42.77 |
| 200+ | $ 16.5522 | $ 3310.44 |
| 500+ | $ 15.9704 | $ 7985.20 |
| 1,000+ | $ 15.6834 | $ 15683.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Output Voltage | 800mV~6V | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Voltage - Supply | 6V~42V | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | TO-PMOD-7 | |
| Number of Outputs | 1 | |
| Iout | 1A |
| Type | Description | |
|---|---|---|
| Output Voltage | 800mV~6V | |
| Features | Programmable soft start;Programmable output voltage;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Light load efficient mode | |
| Voltage - Supply | 6V~42V | |
| Conversion Efficiency | 90% |
Report an ErrorShow similar products (0) >
C2866313 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LMZ14201EXTTZE/NOPB | TI | TO-PMOD-7 | 3 | $ 50.8344 |

