LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS79530DCQR product image
  • TPS79530DCQR thumbnail 1
  • TPS79530DCQR thumbnail 2
  • TPS79530DCQR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS79530DCQRRoHS

Manufacturer
MPN
TPS79530DCQR
LCSC Part #
C2865993
Packaging
SOT-223-6
Customer #
Key Attributes
500mA, low-dropout regulator with enable function
Datasheetpdf iconTI TPS79530DCQR
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 12.5357$ 12.54
10+$ 10.669$ 106.69
30+$ 9.5314$ 285.94
100+$ 8.577$ 857.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingSOT-223-6
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)265uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
FeaturesEnable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TPS795 series low-dropout (LDO) low-power linear regulators feature high PSRR, ultra-low noise, fast start-up capability, and excellent line and load transient response, housed in compact 6-pin SOT-223 and 3mm×3mm VSON packages. Each device in the series achieves stable operation with a small 1μF ceramic output capacitor. Manufactured using an advanced proprietary BiCMOS process, the series delivers ultra-low dropout voltage (e.g., 110mV at 500mA). Each device achieves fast start-up time (approximately 50μs with a 0.001μF bypass capacitor) while consuming very low quiescent current (265μA typical). Furthermore, when the device enters standby mode, supply current is reduced to below 1μA. At a 3V output with a 0.1μF bypass capacitor, the TPS79530 output voltage noise is approximately 33μV_RMS. Applications employing noise-sensitive analog components — such as portable RF electronics — will benefit from the high PSRR, low noise characteristics, and fast response time.

Features

AI Translation
  • 500mA LDO regulator with enable pin, available in fixed and adjustable output versions (1.2V to 5.5V)
  • High PSRR (50dB at 10kHz)
  • Ultra-low noise (33μV_RMS, TPS79530)
  • Fast start-up time (50μs)
  • Stable with 1μF ceramic capacitor
  • Excellent load and line transient response
  • Low dropout voltage (110mV at full load, TPS79530)
  • 6-pin SOT-223 and 3mm×3mm VSON packages

Applications

AI Translation
  • RF: VCO, receivers, ADC
  • Audio
  • Bluetooth, wireless LAN
  • Mobile and cordless phones
  • Handheld organizers, PDA