TI TPS79133DBVRG4Q1
| Manufacturer | |
| MPN | TPS79133DBVRG4Q1 |
| LCSC Part # | C2865963 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Automotive-class 100mA, low-noise, low-dropout regulator with enable functionality |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
In-Stock: 43
43 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1412 | $ 2.14 |
| 10+ | $ 2.0914 | $ 20.91 |
| 30+ | $ 2.0577 | $ 61.73 |
| 100+ | $ 2.0239 | $ 202.39 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 250uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 100mA | |
| Features | Enable control;Noise bypass terminal;Input under-voltage protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
C2865963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LD501PCSOT-33 | analogysemi | SOT23-5 | 20 | $ 0.3732 | ||
| TPS79133DBVR | TI | SOT-23-5 | 422 | $ 2.0453 | ||
| ST732M33R | ST | SOT-23-5 | 51 | $ 1.5006 | ||
| TJ5205SF5-3.3 | HTC | SOT-23-5 | 2,745 | $ 0.182 | ||
| MIC5219-3.3YM5-TR | MICROCHIP | SOT-23-5 | 10,715 | $ 0.5892 | ||
| TPS79333DBVRG4Q1 | TI | SOT-23-5 | 22 | $ 0.8169 | ||
| LP3992-33B5F | LOWPOWER | SOT-23-5 | 16,290 | $ 0.0492 | ||
| LP3981-33B5F | LOWPOWER | SOT-23-5 | 500 | $ 0.0406 | ||
| TPS73033DBVR | TI | SOT-23-5 | 400 | $ 0.5907 | ||
| SGM2007-3.3XN5/TR | SGMICRO | SOT-23-5 | 0 | $ 0.2637 | ||
| V62/03644-05XE | TI | SOT-23-5 | 0 | $ 2.5066 | ||
| NJM2888F33-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.2953 | ||
| NJM2863F33-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.4031 | ||
| NJM2866F33-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3176 | ||
| NJM2864F33-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3664 | ||
| NJM2881F33-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3787 | ||
| NJM2872BF33-TE1 | JRC | SOT-23-5 | 0 | $ 1.77 | ||
| NJM2882F33-TE1 | Nisshinbo Micro Devices Inc. | SOT-23-5 | 0 | $ 0.3216 | ||
| MIC5323-3.3YD5-TR | MICROCHIP | TSOT-23-5 | 0 | $ 0.6749 | ||
| WL2848E33-5/TR | WILLSEMI | SOT-23-5L | 0 | $ 0.0883 |



