TI SN74LVCH16541ADGVR
| Manufacturer | |
| MPN | SN74LVCH16541ADGVR |
| LCSC Part # | C2865749 |
| Packaging | TVSOP-48-4.4mm |
| Customer # | |
| Key Attributes | 1.65V~3.6V 16 1 4.2ns@3.3V,50pF 20uA TVSOP-48-4.4mm Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVCH | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Bus hold;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.2ns@3.3V,50pF | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVCH | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Bus hold;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.2ns@3.3V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
In-Stock: 18
18 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8251 | $ 1.83 |
| 10+ | $ 1.7835 | $ 17.84 |
| 30+ | $ 1.7558 | $ 52.67 |
| 100+ | $ 1.7281 | $ 172.81 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVCH | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Bus hold;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.2ns@3.3V,50pF | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TVSOP-48-4.4mm | |
| Input type | - | |
| Current - Output High(IOH) | 24mA | |
| Series | 74LVCH | |
| Voltage - Supply | 1.65V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 24mA | |
| Number of Bits per Element | 16 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation;Output enable;Bus hold;Level shifting | |
| Number of Elements | 1 | |
| Propagation Delay | 4.2ns@3.3V,50pF | |
| Quiescent Current | 20uA |
Report an ErrorShow similar products (0) >
C2865749 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC16244ADGVR | TI | TVSOP-48-4.4mm | 5 | $ 1.9223 | ||
| SN74LVCH16244ADGVR | TI | TVSOP-48-4.4mm | 0 | $ 1.4535 | ||
| 74LVC16244ADGVJ | Nexperia | TVSOP-48-4.4mm | 0 | $ 0.2549 |



