LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TL4581DR product image
Images for reference only

TI TL4581DRRoHS

Manufacturer
MPN
TL4581DR
LCSC Part #
C2865735
Packaging
SOIC-8
Customer #
Key Attributes
2-Channel SOIC-8 Audio Amplifiers RoHS
Datasheetpdf iconTI TL4581DR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6802$ 0.68
200+$ 0.2632$ 52.64
500+$ 0.2553$ 127.65
1,000+$ 0.2506$ 250.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerTI
PackagingSOIC-8
Features-
Operating Temperature0℃~+70℃
Speaker Channels2-Channel

Introduction

AI Translation

The TL4581 is a dual operational amplifier that has been designed optimally for audio applications, such as improving tone control. It offers low noise, high-gain bandwidth, good slew, and high output current drive for driving capacitive loads. These features make the TL4581 ideally suited for audio applications, such as audio preamps and active filters. When high output current is required, the TL4581 also can be used as a headphone amplifier.

Features

AI Translation
  • Equivalent Input Noise Voltage 5 nv/√Hz Typ at 1 kHz
  • Unity-Gain Bandwidth: 10 MHz Typ
  • High Slew Rate: 9 V/μs Typ
  • Peak-to-Peak Output Voltage Swing 32 V Typ, With vcc± = ±18 V and RL = 600 Ω
  • Wide Supply-Voltage Range: ±3 V to ±20 V
  • Common-Mode Rejection Ratio: 100 dB Typ
  • High dc Voltage Gain: 100 V/mV Typ

Applications

AI Translation
  • Audio PreAmps
  • Active Filters
  • Headphone Amps
  • DVD/CD/CDRW Players
  • Set-Top Boxes