LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMZ23605TZE/NOPB product image
Images for reference only

TI LMZ23605TZE/NOPBRoHS

Manufacturer
MPN
LMZ23605TZE/NOPB
LCSC Part #
C2865643
Packaging
TO-PMOD-7
Customer #
Key Attributes
A 5A Easy Power power module with a maximum input voltage of 36V
Datasheetpdf iconTI LMZ23605TZE/NOPB
In-Stock: 6
6 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.3691$ 9.37
10+$ 9.1729$ 91.73
30+$ 9.0416$ 271.25
100+$ 8.9119$ 891.19
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerTI
PackagingTO-PMOD-7
FunctionStep-down type
Vin6V~36V
Ripple Noise9mVp-p
Vout800mV~6V
Operating Temperature-40℃~+125℃
Quiescent Supply Current70uA
Capacitive Load(Max)220uF
Number of Outputs1
Iout5A
Output Voltage Accuracy-
Height4.57mm
Frequency - Switching812kHz
FeaturesProgrammable soft start;Programmable output voltage;Power-on timing control;External clock synchronization;Over-temperature protection;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection
Conversion Efficiency92%
Length10.16mm
Width13.77mm

Introduction

AI Translation

The LMZ23605 SIMPLE SWITCHER power module is an easy-to-use step-down DC/DC solution capable of driving loads up to 5A. Featuring an innovative package design with improved thermal performance, it supports both manual and machine soldering. It operates from input voltage rails between 6V and 36V, and provides an adjustable high-accuracy output voltage as low as 0.8V. Only two external resistors and three external capacitors are required to form a complete power solution. It is a reliable and robust solution with the following protection features: thermal shutdown, programmable input undervoltage lockout, output overvoltage protection, short-circuit protection, output current limiting, and pre-biased output startup support. A synchronization input allows synchronization within a switching frequency range of 650 to 950 kHz.

Features

AI Translation
  • Integrated shielded inductor
  • Single PCB routing
  • Frequency synchronization input (650 kHz to 950 kHz)
  • Flexible power-up sequencing via external soft-start, tracking, and precision enable
  • Protection against inrush current, input undervoltage lockout, and output short circuit
  • Operating junction temperature range: -40°C to +125°C
  • Single exposed pad with standard pinout for easier assembly and manufacturing
  • Excellent transient response for FPGA and ASIC power supplies
  • Full support from WEBENCH power design software
  • Pin-compatible with LMZ22005/LMZ23603/LMZ22003

Applications

AI Translation
  • Point-of-load conversion from 12V and 24V input voltage rails
  • Time-constrained project applications
  • Space-constrained, high-temperature environment applications