LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS7A4533KTTR product image
  • TPS7A4533KTTR thumbnail 1
  • TPS7A4533KTTR thumbnail 2
  • TPS7A4533KTTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS7A4533KTTRRoHS

Manufacturer
MPN
TPS7A4533KTTR
LCSC Part #
C2865625
Packaging
DDPAK-5(TO-263-5)
Customer #
Key Attributes
1.5A, 20V Ultra-Low Dropout Regulator with Reverse Current Protection and Enable Function
Datasheetpdf iconTI TPS7A4533KTTR
In-Stock: 235
235 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6884$ 2.69
10+$ 2.2934$ 22.93
30+$ 2.0464$ 61.39
100+$ 1.6059$ 160.59
500+$ 1.4921$ 746.05
1,000+$ 1.4418$ 1441.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTI
PackagingDDPAK-5(TO-263-5)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)1mA
Output ConfigurationPositive
Operating Voltage20V
Output Current1.5A
FeaturesEnable control;Reverse polarity voltage protection;Reverse-polarity current protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TPS7A45xx devices are low-dropout (LDO) regulators optimized for fast transient response. The device can supply 1.5 A of output current with a dropout voltage of 300 mV. Operating quiescent current is 1 mA, dropping to less than 1 μA in shutdown. Quiescent current is well controlled; it does not rise in dropout as with many other regulators. In addition to fast transient response, the TPS7A45xx regulators have very-low output noise, which makes them ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20 V. The TPS7A45xx regulators are stable with output capacitance as low as 10 μF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse-battery protection, current limiting, thermal limiting, and reverse-current protection. The devices are available in fixed output voltages of 1.5 V, 1.8 V, 2.5 V, 3.3 V, and as an adjustable device with a 1.21-V reference voltage.

Features

AI Translation
  • Optimized for Fast Transient Response
  • Output Current: 1.5 A
  • High Output Voltage Accuracy: 1% at 25°C
  • Dropout Voltage: 300 mV
  • Low Noise: 35 μV RMS (10 Hz to 100 kHz)
  • High Ripple Rejection: 68 dB at 1 kHz
  • 1-mA Quiescent Current
  • No Protection Diodes Needed
  • Controlled Quiescent Current in Dropout
  • Fixed Output Voltages: 1.5 V, 1.8 V, 2.5 V, 3.3 V
  • Adjustable Output from 1.21 V to 20 V (TPS7A4501 Only)
  • Less Than 1-μA Quiescent Current in Shutdown
  • Stable With 10-μF Ceramic Output Capacitor
  • Reverse-Battery Protection
  • Reverse Current Protection

Applications

AI Translation
  • Industrial Wireless Infrastructure
  • Radio-Frequency Systems