LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cirrus Logic CS5464-ISZ product image
  • CS5464-ISZ thumbnail 1
  • CS5464-ISZ thumbnail 2
  • CS5464-ISZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cirrus Logic CS5464-ISZRoHS

Manufacturer
MPN
CS5464-ISZ
LCSC Part #
C28656
Packaging
SSOP-28-208mil
Customer #
Key Attributes
CS5464-ISZ Single-phase Power/Energy IC
Datasheetpdf iconCirrus Logic CS5464-ISZ
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Energy Metering
ManufacturerCirrus Logic
PackagingSSOP-28-208mil
Tolerance0.1%
Clock Frequency4.096MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Voltage - Supply3.135V~5.25V
Dynamic Range1000:1
FunctionProgrammable gain;Pulse output;Built-in reference source;Fault detection;Anti-tamper detection;Built-in digital filter;Digital calibration and compensation;Built-in temperature sensor
Number of Channels3
InterfaceSPI
Current - Supply1.5mA
Meter TypeSingle-Phase Energy Metering IC

Introduction

AI Translation

The CS5464 is a watt-hour meter on a chip. It measures line voltage and current and calculates active, reactive, apparent power, energy, power factor, and RMS voltage and current. There are two separate inputs to measure line, ground, and/or neutral current enabling the meter to detect tampering and to continue operating. An internal RMS voltage reference can be used if voltage measurement is disabled by tampering. Four  analog-to-digital converters are used to measure voltage, two currents, and temperature. The CS5464 is designed to interface to a variety of voltage and current sensors. Additional features include system-level calibration, voltage sag and current fault detection, peak detection, phase compensation, and energy pulse outputs.

Features

AI Translation
  • Energy Linearity: ±0.1% of Reading over 1000:1 Dynamic Range
  • On-chip Functions:
    • Voltage and Current Measurement
    • Active, Reactive, and Apparent Power/Energy
    • RMS Voltage and Current Calculations
    • Current Fault and Voltage Sag Detection
    • Calibration
    • Phase Compensation
    • Temperature Sensor
    • Energy Pulse Outputs
  • Meets Accuracy Spec for IEC, ANSI, & JIS
  • Low Power Consumption
  • Tamper Detection and Correction
  • Ground-referenced Inputs with Single Supply
  • On-chip 2.5 V Reference (40 ppm/°C typ.)
  • Power Supply Monitor Function
  • Three-wire Serial Interface to Microcontroller or E2PROM
  • Power Supply Configurations: GND: 0 V, VA+: +5 V, VD+: +3.3 V to +5 V