LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS2001CDGKR product image
  • TPS2001CDGKR thumbnail 1
  • TPS2001CDGKR thumbnail 2
  • TPS2001CDGKR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS2001CDGKR

Manufacturer
MPN
TPS2001CDGKR
LCSC Part #
C2865557
Packaging
VSSOP-8-0.65mm
Customer #
Key Attributes
Current-Limited Power Distribution Switches
Datasheetpdf iconTI TPS2001CDGKR
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 3,872
3,872 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6154$ 0.62
10+$ 0.493$ 4.93
30+$ 0.431$ 12.93
100+$ 0.3706$ 37.06
500+$ 0.333$ 166.50
1,000+$ 0.3151$ 315.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTI
PackagingVSSOP-8-0.65mm
Operating Temperature-40℃~+125℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump
number of channels1
Control Input LogicActive High
Maximum Continuous Current1A
RDS(on)72mΩ
Operating Voltage4.5V~5.5V
Type-

Introduction

AI Translation

The TPS20xxC and TPS20xxC-2 power distribution switch families are designed for applications such as USB, where high capacitive loads and short circuits may be encountered. This family offers multiple devices with fixed current limit thresholds for applications with currents between 0.5A and 2A.

When the output load exceeds the current limit threshold, the TPS20xxC and TPS20xxC-2 limit the output current to a safe level by operating in constant current mode. This provides a predictable fault current under all conditions. When the output is short-circuited, the fast overload response time reduces the burden on the main 5V supply to maintain regulated power. To significantly reduce current surges during turn-on and turn-off, the rise and fall times of the power switch are controlled.

Features

AI Translation
  • Single-supply power switch product family
  • Pin-to-pin compatible with existing devices
  • Rated current: 0.5A, 1A, 1.5A, 2A
  • ±20% accurate, fixed, constant current limiting
  • Fast overcurrent response time: -2ns
  • De-glitch fault reporting
  • Available with and without output discharge
  • Reverse current blocking
  • Built-in soft-start
  • Ambient temperature range: -40°C to 85°C
  • UL tested and certified, CB certified - File No. E169910

Applications

AI Translation
  • USB ports/hubs
  • Laptops, desktops
  • HD digital TVs
  • Set-top boxes
  • Short-circuit protection

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TPS2001CDGKTIVSSOP-8-0.65mm35$ 1.2467